HCF - Schurter - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HCF | Surface Mount Ceramic Fuses | Fast Blow | 7.5 A | 125 VAC | 125 VDC | 200 A, 1 kA | 8 mm x 5 mm | - 50 C | + 125 C | Reel | 9.5 mOhms | |||||
0In Stock | HCF | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 200 A, 1 kA | 8 mm x 5 mm | - 50 C | + 125 C | 8.2 mOhms | ||||||
Not Available Online | HCF | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 200 A | - 50 C | + 125 C | 14.2 mOhms | |||||||
Not Available Online | HCF | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 200 A, 500 A | 8 mm x 5 mm | - 50 C | + 125 C | 4.3 mOhms |