MGA - Schurter - Surface Mount Fuses
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3410.0037.02 TTI: 3410.0037.02 Schurter Availability: 0In Stock1.500 On Order Expected 29-Dec-26 Surface Mount Fuses MGA 125V 3A | 0In Stock1.500 On Order Expected 29-Dec-26 | MGA | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 24.1 mOhms | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 115 mOhms | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 98.7 mOhms | |||||
Mfr: 3410.0031.01 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 1A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 98.7 mOhms | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 39 mOhms | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 5 A | 63 VAC | 125 VDC | 50 A, 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
Mfr: 3410.0027.01 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 500mA | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 247 mOhms | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 4 A | 63 VAC | 125 VDC | 50 A, 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 17 mOhms | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 800 mOhms | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 800 mOhms | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.02 Ohms | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 125 VDC | 50 A, 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 13.5 mOhms | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 39 mOhms | |||||
Mfr: 3410.0036.02 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 2.5A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 29.5 mOhms | ||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 24.1 mOhms | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 56 mOhms | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Bulk | ||||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | ||||||||
Mfr: 3410.0033.04 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 1.5A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3410.0031.04 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MGA 125V 1A | Not Available Online | MGA | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | |||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 361 mOhms |
- 1
- 2