MSB - Schurter - Surface Mount Fuses
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7010.9960.63 TTI: 7010.9960.63 Schurter Availability: 400In StockSurface Mount Fuses MSB FUSE T 750MA | 400In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||
Mfr: 7010.9962.63 TTI: 7010.9962.63 Schurter Availability: 200In StockSurface Mount Fuses MSB SURFACE MOUNT FUSE 1,5A | 200In Stock | MSB | Reel | ||||||||||||||
Mfr: 7010.9965.63 TTI: 7010.9965.63 Schurter Availability: 0In StockSurface Mount Fuses MSB fuse 3,15A Time-Lag T | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||
Mfr: 7010.9969.63 TTI: 7010.9969.63 Schurter Availability: 0In Stock100 On Order Expected 07-Dec-26 Surface Mount Fuses MSB T 125V 6.3A | 0In Stock100 On Order Expected 07-Dec-26 | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | ||||||
Mfr: 7010.9968.63 TTI: 7010.9968.63 Schurter Availability: 0In StockSurface Mount Fuses MSB 5A/TIME-LAG | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | |||||
Mfr: 7010.9961.63 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MSB FUSE 1.0A T | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | ||||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 65 VAC | 65 VDC | 150 A, 150 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 65 VAC | 65 VDC | 150 A, 150 A | 7 mm x 2 mm | - 55 C | + 85 C | |||||||
Mfr: 7010.9966.63 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MSB 3,50A / TR-GE | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | |||||
Mfr: 7010.9973.63 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses 15A MSB SMT TIME-LAG | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 15 A | 65 VAC | 65 VDC | 150 A, 150 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | |||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 150 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | ||||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 15 A | 125 VAC | 125 VDC | 150 A | 7 mm x 2 mm | Reel | ||||||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 125 VAC | 125 VDC | 150 A | 7 mm x 2 mm | Reel | ||||||||
Mfr: 7010.9962.57 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MSB SURFACE MNT FUSE 1.5A | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 150 A | 7 mm x 2 mm | Reel | |||||||
0In Stock | MSB | Surface Mount Fuses | 4 A | 125 VAC | 125 VDC | 7 mm x 2 mm | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MSB | Surface Mount Fuses | 15 A | 65 VAC | 65 VDC | 7 mm x 2 mm | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 150 A | 7 mm x 2 mm | - 55 C | + 85 C | Reel | ||||||
Mfr: 7010.9965.57 TTI: 7010.9965.57 Schurter Availability: 0In StockSurface Mount Fuses MSB FUSE T 3.15A | 0In Stock | MSB | Reel | ||||||||||||||
Mfr: 7010.9968.57 TTI: 7010.9968.57 Schurter Availability: 0In StockSurface Mount Fuses MDB FUSE 5A 125 V | 0In Stock | MSB | Reel | ||||||||||||||
Mfr: 7010.9970.57 TTI: 7010.9970.57 Schurter Availability: Not Available OnlineSurface Mount Fuses MSB8 SURFACE MOUNT FUSE 8A 65V | Not Available Online | MSB | Reel | ||||||||||||||
Not Available Online | MSB | ||||||||||||||||
Not Available Online | MSB |
- 1
- 2