OSU 125 - Schurter - Surface Mount Fuses
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2060.0006.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 250mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0048.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 3.15A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0013.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 2.5A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0009.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 1A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 2060.0013.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 2.5A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0046.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 750mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0007.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 400mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0010.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 1.25A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0045.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 500mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0011.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 1.6A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0010.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 1.25A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 2060.0006.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 250mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0012.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 2A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0045.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 500mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 2060.0043.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 350mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 350 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 2060.0046.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 750mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 2060.0048.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 3.15A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 2060.0008.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 630mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0008.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 630mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0013.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 2.5A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 2060.0008.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 630mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 2060.0007.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 400mA | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0009.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 1A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Reel | ||||||
Mfr: 2060.0012.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 2A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 2060.0011.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 125V 1.6A | Not Available Online | OSU 125 | Surface Mount Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 7.4 mm x 3.1 mm | - 40 C | + 85 C | Bulk |
- 1
- 2