OSU 250 - Schurter - Surface Mount Fuses
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 630 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 400 mA | 250 VAC | 250 VDC | 100 A | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 1.6 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 3.15 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 315 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 800 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 1.6 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 800 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 3.15 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 630 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 400 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 315 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Reel | |||||||
Mfr: 2070.0020.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 250V 2.5A | Not Available Online | OSU 250 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 250 VDC | 100 A | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||
Mfr: 2070.0017.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OSU 250V 1.25A | Not Available Online | OSU 250 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk |