SMD FST - Schurter - Surface Mount Fuses
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0034.5627.11 TTI: 0034.5627.11 Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 10A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 10 A | 250 VAC | 100 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5629.11 TTI: 0034.5629.11 Schurter Availability: 0In StockSurface Mount Fuses D-FST 5X20 16A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 16 A | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5626.22 TTI: 0034.5626.22 Schurter Availability: 0In Stock1.000 On Order Expected 01-Mar-27 Surface Mount Fuses SMD-FST 5X20 8A FUSE | 0In Stock1.000 On Order Expected 01-Mar-27 | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 80 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 0034.5609.11 TTI: 0034.5609.11 Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 160mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 160 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 0034.5622.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 3.15A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5623.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 4A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 40 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5610.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 200mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 200 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5618.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 1.25A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5624.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 5A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 50 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5625.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 6.3A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 63 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5619.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 1.6A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5607.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 100mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 100 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5608.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 125mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 125 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5612.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 315mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 315 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5617.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 1A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5605.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 63mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 63 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5629.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 16A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 16 A | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 0034.5620.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 2A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5606.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 80mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 80 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5621.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 2.5A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5626.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 8A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 80 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5628.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 12.5A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 12.5 A | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5613.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 400mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 400 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5615.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 630mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0034.5630.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses D-FST 5X20 20A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 20 A | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk |