USF 1206 - Schurter - Surface Mount Fuses
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3413.0113.22 TTI: 3413.0113.22 Schurter Availability: 3.000In StockSurface Mount Fuses USF 1206 500mA | 3.000In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 200 mOhms | ||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 30 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 25 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 135 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 200 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 45 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 13 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | 750 mA | 32 VAC | 63 VDC | 3.2 mm x 1.6 mm | - 55 C | + 90 C | |||||||||
Mfr: 3413.0116.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses USF 1206 1.25A | Not Available Online | USF 1206 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 50 mOhms | ||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 50 mOhms | ||||||
Mfr: 3413.0112.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF 1206 FUSE 375mA FF | 0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 360 mOhms | ||||
0In Stock | USF 1206 | Surface Mount Fuses | 1.5 A | 32 VAC | 63 VDC | 3.2 mm x 1.6 mm | - 55 C | + 90 C | |||||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 85 mOhms | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 85 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 20 mOhms | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 20 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 360 mOhms | ||||||
Mfr: 3413.0113.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses 0.5 A 125 V 0.2 OHM | 0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 200 mOhms | ||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | 2.5 A | 32 VAC | 63 VDC | 3.2 mm x 1.6 mm | - 55 C | + 90 C | |||||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 13 mOhms | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel |
- 1
- 2