USN 1206 - Schurter - Surface Mount Fuses
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3413.0512.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USN 1206 FUSE 12A | 0In Stock | USN 1206 | Surface Mount Glass Fuses | Medium / Normal Blow | 12 A | 32 VDC | 80 A, 170 A | 1206 (3216 metric) | - 40 C | + 125 C | 2 mOhms | Reel |