UST 1206 - Schurter - Surface Mount Fuses
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3413.0326.22 TTI: 3413.0326.22 Schurter Availability: 2.000In StockSurface Mount Fuses UST 1206 FUSE 7A F | 2.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 8.7 mOhms | ||||
Mfr: 3413.0328.22 TTI: 3413.0328.22 Schurter Availability: 2.000In StockSurface Mount Fuses UST 1206 FUSE 10A F | 2.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 5.5 mOhms | ||||
Mfr: 3413.0332.22 TTI: 3413.0332.22 Schurter Availability: 10.000In StockSurface Mount Fuses UST 1206 FUSE 25A F | 10.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 2.1 mOhms | ||||
Mfr: 3413.0330.22 TTI: 3413.0330.22 Schurter Availability: 3.000In StockSurface Mount Fuses UST 1206 FUSE 15A F | 3.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 3.5 mOhms | ||||
Mfr: 3413.0331.22 TTI: 3413.0331.22 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 20A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 2.7 mOhms | ||||
Mfr: 3413.0328.24 TTI: 3413.0328.24 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 10A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 5.5 mOhms | ||||
Mfr: 3413.0329.22 TTI: 3413.0329.22 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 12A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 3.9 mOhms | ||||
Mfr: 3413.0330.24 TTI: 3413.0330.24 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 15A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 3.5 mOhms | ||||
Mfr: 3413.0327.24 TTI: 3413.0327.24 Schurter Availability: 0In StockSurface Mount Fuses 2ST 1206 FUSE 8A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0329.11 TTI: 3413.0329.11 Schurter Availability: 0In StockSurface Mount Fuses 12A 32VAC FUSE 63VDC SLO BLO | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 3.9 mOhms | ||||
Mfr: 3413.0327.22 TTI: 3413.0327.22 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 8A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 6.7 mOhms | ||||
Mfr: 3413.0334.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 35 A | 32 VAC | 63 VDC | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 1 mOhms | |||||
0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 2.1 mOhms | |||||
Mfr: 3413.0333.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 30 A | 32 VAC | 63 VDC | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 1.3 mOhms | |||||
Mfr: 3413.0333.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 30 A | 32 VAC | 63 VDC | 1206 (3216 metric) | - 55 C | + 90 C | 1.3 mOhms | ||||||
0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 8.7 mOhms | |||||
Mfr: 3413.0334.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 35 A | 32 VAC | 63 VDC | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 1 mOhms | |||||
Mfr: 3413.0333.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 30 A | 32 VAC | 63 VDC | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 1.3 mOhms | |||||
Mfr: 3413.0328.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses Fuse Chip 10A 32V Slow Blow Solder Pad | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 5.5 mOhms | ||||
0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 6.7 mOhms | |||||
0In Stock | UST 1206 | Surface Mount Fuses | 8 A | 32 VAC | 63 VDC | 3.2 mm x 1.6 mm | - 55 C | + 90 C | |||||||||
0In Stock | UST 1206 | Surface Mount Fuses | 20 A | 32 VAC | 63 VDC | 3.2 mm x 1.6 mm | - 55 C | + 90 C | |||||||||
Mfr: 3413.0326.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 7A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0334.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 35 A | 32 VAC | 63 VDC | 1206 (3216 metric) | - 55 C | + 90 C | 1 mOhms | ||||||
0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 2.7 mOhms |
- 1
- 2