Vishay - Surface Mount Fuses
340 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 25 C | + 125 C | Reel | 40 mOhms | |||||||
Mfr: MFU0603FF04000P100 TTI: Not Assigned Vishay / Beyschlag Availability: Not Available OnlineSurface Mount Fuses 32V 4.0A Fast Act Very Quick | Not Available Online | MFU | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 19 mOhms | |||||
Mfr: MFU0603FF03500P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0603-FF P5 3A5 | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 23 mOhms | |||||
Mfr: MFU0805FF00800P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 250 mOhms | ||||||
Mfr: MFU0402FF00750E100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 280 mOhms | |||||
Mfr: MFU0402FF00630E100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 400 mOhms | |||||
Mfr: MFU0603FF00750P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 262 mOhms | |||||
Mfr: MFU1206FF00800P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 0.8A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 800 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 260 mOhms | |||||
Mfr: MFU0402FF01000E500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | 140 mOhms | ||||||
Mfr: MFU0603FF02500P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 2.5 A | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 37 mOhms | ||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 23 mOhms | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 500 mOhms | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 79 mOhms | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 500 mA | 63 VDC | 1206 | - 25 C | + 125 C | Reel | 517 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 32 VDC | 50 A | 0603 (1608 metric) | - 25 C | + 125 C | Reel | 50 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 0603 (1608 metric) | - 25 C | + 125 C | Reel | |||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 25 C | + 125 C | Reel | 11 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 25 C | + 125 C | Reel | 6 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 400 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 25 C | + 125 C | Reel | 350 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 500 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 25 C | + 125 C | Reel | 232 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 25 C | + 125 C | Reel | 90 mOhms | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 500 mA | 32 VDC | 0402 | - 25 C | + 125 C | Reel | 340 mOhms | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 7 A | 32 VDC | - 25 C | + 125 C | Reel | 7.5 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | - 25 C | + 125 C | Reel | 67 mOhms | ||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 42 mOhms |