Vishay - Surface Mount Fuses
340 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFU0805FF03500P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 3.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 26 mOhms | |||||
Mfr: MFU0603FF04000P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 19 mOhms | ||||
Mfr: MFU0603FF05000P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 13 mOhms | ||||
Mfr: MFU0603FF00500P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 500 mOhms | ||||
Mfr: MFU0603FF03000P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3 A | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 32 mOhms | ||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 19 mOhms | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 2 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 57 mOhms | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | 0603 | - 25 C | + 125 C | Reel | 84 mOhms | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | 0603 | - 25 C | + 125 C | Reel | 50.5 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 83 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | |||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 800 mA | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 143 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 [3216 Metric] | - 25 C | + 125 C | Reel | 68.5 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 75 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.6 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 29.5 mOhms | |||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 4 A | 32 VDC | 0603 | - 25 C | + 125 C | Reel | 13 mOhms | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | - 25 C | + 125 C | Reel | 27 mOhms | ||||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 1 A | 63 VDC | - 25 C | + 125 C | Reel | 163.5 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | - 25 C | + 125 C | Reel | 42 mOhms | ||||||||
Mfr: MFU1206FF02000P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 2.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 69 mOhms | |||||
Mfr: MFU1206FF04000P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 4.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 4 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 28 mOhms | |||||
Mfr: MFU0603FF03500P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 23 mOhms | ||||
Mfr: MFU0603FF01750P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0603-FF P5 1A75 | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 60 mOhms | |||||
Mfr: MFU0805FF00500P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 570 mOhms | |||||
Mfr: MFU0402FF01250E100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C |