Vishay - Surface Mount Fuses
340 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFU0402FF00800E100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | |||||||
Mfr: MFU0603FF01600P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.75A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 76 mOhms | |||||
Mfr: MFU0603FF00800P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 0.8A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 237 mOhms | |||||
Mfr: MFU0805FF01500P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 87 mOhms | |||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 170 mOhms | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 13 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 [3216 Metric] | - 25 C | + 125 C | Reel | 14 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 1206 [3216 Metric] | - 25 C | + 125 C | Reel | 100 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 0603 (1608 metric) | - 25 C | + 125 C | Reel | |||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 25 C | + 125 C | Reel | 15.5 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 25 C | + 125 C | Reel | 13 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 25 C | + 125 C | Reel | 132 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 25 C | + 125 C | Reel | 41 mOhms | |||||||
Mfr: MFU1206FF00750P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 0.75A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 330 mOhms | |||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | 0603 | - 25 C | + 125 C | Reel | 20 mOhms | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 1206 | - 25 C | + 125 C | Reel | 12 mOhms | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1 A | 63 VDC | 1206 | - 25 C | + 125 C | Reel | 132 mOhms | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 2 A | 63 VDC | 1206 | - 25 C | + 125 C | Reel | 40.5 mOhms | |||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | - 25 C | + 125 C | Reel | 8 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1.5 A | 63 VDC | - 25 C | + 125 C | Reel | 79 mOhms | ||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 3.15 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 14 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 10 mOhms | |||||||
Mfr: MFU0603FF01000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 170 mOhms | |||||
Mfr: MFU0805FF03150P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 50V 3.15A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 31 mOhms | |||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 300 mOhms |