Vishay - Surface Mount Fuses
340 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFU0603FF02000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 57 mOhms | |||||
Mfr: MFU0805FF00800P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.8A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 250 mOhms | |||||
Mfr: MFU0805FF00750P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0805 750mA 32volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 285 mOhms | |||||
Mfr: MFU0603FF00630P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V .63A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 400 mOhms | |||||
Mfr: MFU0603FF01500P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 79 mOhms | |||||
Mfr: MFU1206FF03150P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 3.15A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 37 mOhms | |||||
Mfr: MFU0805FF03000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 34 mOhms | |||||
Mfr: MFU0805FF01600P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: MFU1206FF00500P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 0.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 660 mOhms | |||||
Mfr: MFU1206FF05000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 20 mOhms | ||||||
Mfr: MFU0805FF05000P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 5.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 15 mOhms | |||||
Mfr: MFU0805FF04000P500 TTI: Not Assigned Vishay / Beyschlag Availability: Not Available OnlineSurface Mount Fuses 50V 4.0A Fast Act | Not Available Online | MFU | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 20 mOhms | |||||
Mfr: MFU0603FF01500P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 79 mOhms | ||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 2.5 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 37 mOhms | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 32 mOhms | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | - 25 C | + 125 C | Reel | 11 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 500 mA | 63 VDC | - 25 C | + 125 C | Reel | 596 mOhms | ||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 28 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 [3216 Metric] | - 25 C | + 125 C | Reel | 35 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 34.5 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 15 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 630 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 25 C | + 125 C | Reel | 150 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 800 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 25 C | + 125 C | Reel | 113 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 800 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 25 C | + 125 C | Reel | 165 mOhms | |||||||
Mfr: MFU0402FF03000E100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 0402 (1005 metric) | - 55 C | + 125 C |