SFT - Vishay - Surface Mount Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | - 25 C | + 125 C | Reel | 23 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 2 A | 32 VDC | - 25 C | + 125 C | Reel | 27 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | - 25 C | + 125 C | Reel | 42 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | - 25 C | + 125 C | Reel | 8 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1.5 A | 63 VDC | - 25 C | + 125 C | Reel | 79 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | - 25 C | + 125 C | Reel | 67 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 500 mA | 63 VDC | - 25 C | + 125 C | Reel | 596 mOhms |