YAGEO - Surface Mount Fuses
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JB12S2001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 2A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 135 mOhms | |||||
Mfr: JB12S2501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 2.5A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 75 mOhms | |||||
Mfr: JB12S2502R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 48V 25A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 48 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.6 mOhms | |||||
Mfr: JB12S4001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 4A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 34 mOhms | |||||
Mfr: JB12S6300R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses SMD 1206 Slow Blow Fuse | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.08 Ohms | |||||
Mfr: JC24F2002R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 65V 20A Fast 2416 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 20 A | 64 VDC | 100 A | - 55 C | + 125 C | Reel | 3 mOhms | ||||||
Mfr: JC24F7001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 125V 7A Fast 2424 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 7 A | 125 VDC | 100 A | - 55 C | + 125 C | Reel | 8.32 mOhms | ||||||
Mfr: JB06S8001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06S SMD Fuse 32V 8A Slow 0603 1.6mm X 0.8mm | 0In Stock | JB06S | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 7 mOhms | |||||
Mfr: JB12F1001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12F SMD Fuse 63V 1A Fast 1206 3.2mm X 1.6mm | 0In Stock | JB12F | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 240 mOhms | |||||
Mfr: JB12F1501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12F SMD Fuse 63V 1.5A Fast 1206 3.2mm X 1.6mm | 0In Stock | JB12F | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 125 mOhms | |||||
Mfr: JB12F2001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12F SMD Fuse 63V 2A Fast 1206 3.2mm X 1.6mm | 0In Stock | JB12F | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 80 mOhms | |||||
Mfr: JC24F2501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 125V 2.5A Fast 2417 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VDC | 100 A | - 55 C | + 125 C | Reel | 33.3 mOhms | ||||||
Mfr: JC24F3002R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 65V 30A Fast 2419 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 30 A | 64 VDC | 100 A | - 55 C | + 125 C | Reel | 1.4 mOhms | ||||||
Mfr: JB06F1501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06F SMD Fuse 63V 1.5A Fast 0603 1.6mm X 0.8mm | 0In Stock | JB06F | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 150 mOhms | |||||
Mfr: JB06F3501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06F SMD Fuse 32V 3.5A Fast 0603 1.6mm X 0.8mm | 0In Stock | JB06F | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 27 mOhms | |||||
Mfr: JB06S2001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06S SMD Fuse 32V 2A Slow 0603 1.6mm X 0.8mm | 0In Stock | JB06S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: JB06S3501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06S SMD Fuse 32V 3.5A Slow 0603 1.6mm X 0.8mm | 0In Stock | JB06S | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 28 mOhms | |||||
Mfr: JB12S1501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 1.5A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 230 mOhms | |||||
Mfr: JB12S8001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 8A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 8.3 mOhms | |||||
Mfr: JC24F1502R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 65V 15A Fast 2413 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 15 A | 64 VDC | 100 A | - 55 C | + 125 C | Reel | 3.38 mOhms | ||||||
Mfr: JB12F1502R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12F SMD Fuse 48V 15A Fast 1206 3.2mm X 1.6mm | 0In Stock | JB12F | Surface Mount Fuses | Fast Blow | 15 A | 48 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3.4 mOhms | |||||
Mfr: JB06F3001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06F SMD Fuse 32V 3A Fast 0603 1.6mm X 0.8mm | 0In Stock | JB06F | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 35 mOhms | |||||
Mfr: JB06F7500R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06F SMD Fuse 63V 0.75A Fast 0603 1.6mm X 0.8mm | 0In Stock | JB06F | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 470 mOhms | |||||
Mfr: JB06S2501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06S SMD Fuse 32V 2.5A Slow 0603 1.6mm X 0.8mm | 0In Stock | JB06S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 49 mOhms | |||||
Mfr: JB12S3501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 3.5A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 38 mOhms |