YAGEO - Surface Mount Fuses
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JB12F6001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12F SMD Fuse 63V 6A Fast 1206 3.2mm X 1.6mm | 0In Stock | JB12F | Surface Mount Fuses | Fast Blow | 6 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 15.5 mOhms | |||||
Mfr: JC24F6301R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 125V 6.3A Fast 2423 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VDC | 100 A | - 55 C | + 125 C | Reel | 9.85 mOhms | ||||||
Mfr: JB06S4001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06S SMD Fuse 32V 4A Slow 0603 1.6mm X 0.8mm | 0In Stock | JB06S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 18 mOhms | |||||
Mfr: JB12F2501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12F SMD Fuse 63V 2.5A Fast 1206 3.2mm X 1.6mm | 0In Stock | JB12F | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 38 mOhms |