Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0458002.DR TTI: 0458002.DR Littelfuse Availability: 0In Stock7.500 On Order Expected 23-Jun-27 Surface Mount Fuses 48VAC 2A .0695ohms 458 NANO2 | 0In Stock7.500 On Order Expected 23-Jun-27 | 458 | Surface Mount Fuses | Fast Blow | 2 A | 48 VAC | 75 VDC | 50 A, 50 A | 0.952 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 69.5 mOhms | Reel | |||
Mfr: SF-1206SP200M-2 TTI: SF-1206SP200M-2 Bourns Availability: 0In Stock15.000 On Order Expected 15-Mar-27 Surface Mount Fuses 2 AMP 32VDC SLO BLO | 0In Stock15.000 On Order Expected 15-Mar-27 | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 90 mOhms | Reel | |||||
Mfr: 0449003.MR TTI: 0449003.MR Littelfuse Availability: 0In Stock2.000 On Order Expected 17-Mar-27 Surface Mount Fuses 125VAC 3A .0352ohms 449 NANO2 | 0In Stock2.000 On Order Expected 17-Mar-27 | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 19.55 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 35.2 mOhms | Reel | |||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 32 VAC | 35 VDC | 50 A, 50 A | 1.936 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 16 mOhms | Reel | ||||
Mfr: SF-1206S300W-2 TTI: SF-1206S300W-2 Bourns Availability: 0In Stock24.500 On Order Expected Surface Mount Fuses 3.0A Slow Blow 1206 SinglFuse | 0In Stock24.500 On Order Expected | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 65 VDC | 50 A | 1.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 22 mOhms | Reel | |||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 0.00579 A2 sec | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 1.6 Ohms | Reel | ||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 9 mOhms | Reel | |||||
Mfr: 015401.5DR TTI: 015401.5DR Littelfuse Availability: 0In Stock1.500 On Order Expected 17-Feb-27 Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154 | 0In Stock1.500 On Order Expected 17-Feb-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 63 mOhms | Reel | ||||
Mfr: 7010.9968.63 TTI: 7010.9968.63 Schurter Availability: 0In StockSurface Mount Fuses MSB 5A/TIME-LAG | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 29 A2 sec | 7 mm x 2 mm | - 55 C | + 85 C | Reel | ||||
Mfr: F0603E0R75FSTR TTI: F0603E0R75FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 0.75amp 0.20ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0.003 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 200 mOhms | Reel | ||||
Mfr: 3403.0289.11 TTI: 3403.0289.11 Schurter Availability: 0In StockSurface Mount Fuses UMT-H 30A TIME LAG T 250VAC, SMT | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 30 A | 250 VAC | 72 VDC | 100 A | 1650 A2 sec | 5.3 mm x 16 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 0440003.WRA TTI: 0440003.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 3 AMP 32V AEC-Q200 | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | 22.52 mOhms | AEC-Q200 | Reel | |||
Mfr: F0603G0R06FNTR TTI: F0603G0R06FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 62.5mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 62 mA | 63 VDC | 50 A | 2 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 2.5 Ohms | Reel | ||||
Mfr: 0476003.MR TTI: 0476003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 250 VAC | 125 VDC | 100 A, 300 A | 1.66 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 27.7 mOhms | Reel | |||
Mfr: 0449005.MR TTI: 0449005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0171ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 59.59 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 17.1 mOhms | Reel | |||
Mfr: 0157.375DRT TTI: 0157.375DRT Littelfuse Availability: 0In StockSurface Mount Fuses 260V .375A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.101 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 1.2214 Ohms | Tray | |||
0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.17 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 180 mOhms | Reel | ||||
Mfr: MFU0805FF01000P100 TTI: MFU0805FF01000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0.0028 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 185 mOhms | Reel | ||||
Mfr: 3413.0331.22 TTI: 3413.0331.22 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 20A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 32 VAC | 63 VDC | 100 A, 100 A | 110 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 2.7 mOhms | Bulk | |||
Mfr: 0441002.WR TTI: 0441002.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 2A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A | 0.3103 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 30.2 mOhms | Reel | |||
Mfr: 0440007.WR TTI: 0440007.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 7A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A, 50 A | 8.464 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 7.53 mOhms | Reel | |||
0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 10.5 mOhms | Reel | |||||
Mfr: 0157005.DRT TTI: 0157005.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 5A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 53.72 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 13.8 mOhms | Reel |