Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F0805B2R50FSTR TTI: F0805B2R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 2.5A SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 60 mOhms | Reel | |||||
Mfr: 04431.25ERE TTI: 04431.25ERE Littelfuse Availability: 0In StockSurface Mount Fuses 1.250 AMP 125V .10 OHMS | 0In Stock | 443E | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.25 A | 250 VAC | 250 VDC | 200 A, 200 A | 3.97 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 100 mOhms | Reel | |||
Mfr: 0422.750MRA TTI: 0422.750MRA Littelfuse Availability: 0In StockSurface Mount Fuses .75A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 0.282 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 137 mOhms | Reel | |||
Mfr: 0459005.UR TTI: 0459005.UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 3.9 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 15.1 mOhms | Reel | |||
Mfr: 0466.750NR TTI: 0466.750NR Littelfuse Availability: 0In Stock110.000 On Order Expected Surface Mount Fuses 63V .75A VFA Slimline | 0In Stock110.000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.0276 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 106 mOhms | Reel | |||
Mfr: 0443.500DR TTI: 0443.500DR Littelfuse Availability: 0In Stock3.000 On Order Expected 22-Sep-27 Surface Mount Fuses 250VAC 0.5A .6ohms 443 NANO2 | 0In Stock3.000 On Order Expected 22-Sep-27 | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 50 A, 100 A | 1.61 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 600 mOhms | Reel | |||
Mfr: 3403.0157.24 TTI: 3403.0157.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 125MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 125 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.055 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: MFU0805FF00630P500 TTI: MFU0805FF00630P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0805-FF P5 0A63 | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0.0014 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 420 mOhms | Reel | ||||
Mfr: MFU1206FF00500P100 TTI: MFU1206FF00500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 0.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0.0009 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 660 mOhms | Reel | ||||
Mfr: 3403.0156.11 TTI: 3403.0156.11 Schurter Availability: 0In Stock500 On Order Expected 30-Nov-26 Surface Mount Fuses UMT 250 FUSE 100MA T | 0In Stock500 On Order Expected 30-Nov-26 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 100 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.04 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0156.24 TTI: 3403.0156.24 Schurter Availability: 0In Stock4.000 On Order Expected 15-Feb-27 Surface Mount Fuses UMT 250 FUSE 100MA T | 0In Stock4.000 On Order Expected 15-Feb-27 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 100 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.04 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 0157001.DRT TTI: 0157001.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 1A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.98 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 224.5 mOhms | Reel | |||
Mfr: SF-0603S063-2 TTI: SF-0603S063-2 Bourns Availability: 0In StockSurface Mount Fuses 0.63A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 35 VAC | 32 VDC | 50 A, 50 A | 0.017 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 130 mOhms | Reel | |||
Mfr: F0402G0R15FNTR TTI: F0402G0R15FNTR KYOCERA AVX Availability: 0In Stock10.000 On Order Expected 04-Feb-27 Surface Mount Fuses 0402 150mA fuse | 0In Stock10.000 On Order Expected 04-Feb-27 | Accu-Guard | Surface Mount Fuses | Fast Blow | 150 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | 1.2 Ohms | Reel | |||||
Mfr: 046801.5NRHF TTI: 046801.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 1.5A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 44 mOhms | Reel | ||||
Mfr: 0449.750MR TTI: 0449.750MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .408ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.847 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 408 mOhms | Reel | |||
Mfr: MFU0402FF02500E100 TTI: MFU0402FF02500E100 Vishay / Beyschlag Surface Mount Fuses 2.5 AMP 32VDC FA | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 0402 (1005 metric) | - 55 C | + 125 C | Reel | |||||||
Mfr: MFU0603FF02000P100 TTI: MFU0603FF02000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0.0101 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 57 mOhms | Reel | ||||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0.003 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 565 mOhms | Reel | ||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | 650 mOhms | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.031 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 54.8 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 13.3 mOhms | Reel | ||||
Mfr: 3404.0112.11 TTI: 3404.0112.11 Schurter Availability: 0In StockSurface Mount Fuses OMT 125 500mA T | 0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 0.000214 A2 sec | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 8.19 Ohms | Reel | ||||
Mfr: 3404.0021.22 TTI: 3404.0021.22 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 10A | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 100 A | 54 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Reel |