Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451.500MRL TTI: 0451.500MRL Littelfuse Availability: 14.000In Stock31.000 On Order Expected Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 | 14.000In Stock31.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0824 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 304.6 mOhms | Reel | ||||
600In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||||
Mfr: 0451.062MRL TTI: 0451.062MRL Littelfuse Availability: 12.000In Stock13.000 On Order Expected Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | 12.000In Stock13.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00019 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.5 Ohms | Reel | ||||
Mfr: 04611.25ER TTI: 04611.25ER Littelfuse Availability: 17.500In StockSurface Mount Fuses 600VAC 1.25A .104ohms 461 NANO2 | 17.500In Stock | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 600 VAC | 80 VDC | 60 A | 16.5 A2 sec | 10.1 mm x 3.12 mm | - 55 C | + 125 C | 104 mOhms | Reel | 576-04611.25 04611.25 | |||
Mfr: 0456030.ER TTI: 0456030.ER Littelfuse Availability: 45.000In Stock45.000 On Order Expected Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 | 45.000In Stock45.000 On Order Expected | 456 | Surface Mount Ceramic Fuses | Fast Blow | 30 A | 125 VAC | 72 VDC | 100 A, 500 A | 81 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 1.32 mOhms | Reel | ||||
Mfr: 0452.375MRL TTI: 0452.375MRL Littelfuse Availability: 1.000In Stock3.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 | 1.000In Stock3.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.101 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.2 Ohms | Reel | ||||
Mfr: 0451008.MRL TTI: 0451008.MRL Littelfuse Availability: 4.000In Stock2.000 On Order Expected 17-Feb-27 Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 | 4.000In Stock2.000 On Order Expected 17-Feb-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 20.23 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 7.7 mOhms | Reel | ||||
Mfr: 0154007.DR TTI: 0154007.DR Littelfuse Availability: 7.500In Stock9.000 On Order Expected 03-Mar-27 Surface Mount Fuses Fuseblock w/ fuse 7A OMNI BLOK 154 | 7.500In Stock9.000 On Order Expected 03-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 9 mOhms | Reel | |||||
Mfr: 0452.750MRL TTI: 0452.750MRL Littelfuse Availability: 48.000In Stock22.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 | 48.000In Stock22.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.904 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 360 mOhms | Reel | ||||
Mfr: 0466001.NRHF TTI: 0466001.NRHF Littelfuse Availability: 10.000In Stock10.000 On Order Expected 10-Feb-27 Surface Mount Fuses 63V 1A FA HALIDE FREE SLIM | 10.000In Stock10.000 On Order Expected 10-Feb-27 | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 75 mOhms | Reel | ||||
Mfr: 3413.0328.22 TTI: 3413.0328.22 Schurter Availability: 2.000In StockSurface Mount Fuses UST 1206 FUSE 10A F | 2.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 100 A, 100 A | 21 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 5.5 mOhms | Bulk | ||||
Mfr: 044301.5DR TTI: 044301.5DR Littelfuse Availability: 18.000In Stock1.500 On Order Expected 24-Feb-27 Surface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 | 18.000In Stock1.500 On Order Expected 24-Feb-27 | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 14.72 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 100 mOhms | Reel | ||||
Mfr: SF-1206SP300M-2 TTI: SF-1206SP300M-2 Bourns Availability: 18.000In StockSurface Mount Fuses 3 AMP 32VDC SLO BLO | 18.000In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 33.8 mOhms | Reel | ||||||
Mfr: 0454005.MR TTI: 0454005.MR Littelfuse Availability: 11.000In Stock12.000 On Order Expected 21-Apr-27 Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | 11.000In Stock12.000 On Order Expected 21-Apr-27 | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 53.72 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | ||||
Mfr: SF-1206F100-2 TTI: SF-1206F100-2 Bourns Availability: 35.000In StockSurface Mount Fuses 1A Fast Acting 1206 SinglFuse | 35.000In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0.034 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 132 mOhms | Reel | |||||
Mfr: 3404.0045.22 TTI: 3404.0045.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMF 125V 500mA | 1.500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: 0407002.WR TTI: 0407002.WR Littelfuse Availability: 3.000In Stock12.000 On Order Expected Surface Mount Fuses 2 AMP 63VDC SLO BLO | 3.000In Stock12.000 On Order Expected | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 0.87 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 100 mOhms | Reel | |||||
Mfr: 0443005.DR TTI: 0443005.DR Littelfuse Availability: 1.500In StockSurface Mount Fuses 250VAC 5A .0115ohms 443 NANO2 | 1.500In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 50 A, 100 A | 127.79 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 11.5 mOhms | Reel | ||||
Mfr: SF-0603S200-2 TTI: SF-0603S200-2 Bourns Availability: 115.000In Stock40.000 On Order Expected Surface Mount Fuses 2A Slow Blow 0603 SinglFuse | 115.000In Stock40.000 On Order Expected | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 35 VAC | 32 VDC | 50 A, 50 A | 0.115 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 26 mOhms | Reel | ||||
Mfr: 3403.0172.24 TTI: 3403.0172.24 Schurter Availability: 14.000In StockSurface Mount Fuses UMT 250 4A 277V Slow | 14.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 100 A, 200 A | 26 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 0452004.MRL TTI: 0452004.MRL Littelfuse Availability: 29.000In Stock15.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | 29.000In Stock15.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 34.4 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 18.6 mOhms | Reel | ||||
Mfr: 3403.0163.24 TTI: 3403.0163.24 Schurter Availability: 28.000In Stock32.000 On Order Expected Surface Mount Fuses UMT 250 500mA 277V Slow | 28.000In Stock32.000 On Order Expected | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.54 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 0154005.DR TTI: 0154005.DR Littelfuse Availability: 27.000In Stock49.500 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154 | 27.000In Stock49.500 On Order Expected | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 12.5 mOhms | Reel | |||||
Mfr: SF-0603SP100M-2 TTI: SF-0603SP100M-2 Bourns Availability: 8.000In StockSurface Mount Fuses 1 AMP 32VDC SLO BLO | 8.000In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 200 mOhms | Reel | ||||||
Mfr: SF-1206SP100M-2 TTI: SF-1206SP100M-2 Bourns Availability: 27.000In Stock33.000 On Order Expected 10-May-27 Surface Mount Fuses 1 AMP 32VDC SLO BLO | 27.000In Stock33.000 On Order Expected 10-May-27 | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 360 mOhms | Reel |