435 - Surface Mount Fuses
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04351.25KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 60 mOhms | ||||
Mfr: 04351.25KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 04351.75KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 50 mOhms | ||||
Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Cut Tape | 160 mOhms | |||||
Mfr: 0435.250KR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .25A 0402 Very Fast Acting | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 400 mOhms | ||||
Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 0402 (1005 metric) | ||||||||||
Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 0402 (1005 metric) | ||||||||||
Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Cut Tape | 73 mOhms |
- 1
- 2