448 - Surface Mount Fuses
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 044806.3MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .01044ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 12.1 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 10.44 mOhms | Reel | |||
Mfr: 0448.750MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .229ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.206 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 229 mOhms | Reel | |||
Mfr: 0448004.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .01577ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 3.97 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 15.77 mOhms | Reel | |||
Mfr: 044801.6MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.6A .06261ohms 448 NANO2 | Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.122 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.61 mOhms | Reel | |||
Mfr: 0448.400MR TTI: 0448.400MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4895ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0416 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 489.5 mOhms | Reel | |||
Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 3 A | NANO | Reel | |||||||||||
Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 35 A | 28 A2 sec | NANO | - 55 C | + 125 C | 7 mOhms | Cut Tape | |||||
Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 500 mA | NANO | Reel | |||||||||||
Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 28 A2 sec | NANO | - 55 C | + 125 C | 7 mOhms | |||||||
Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 5 A | 50 A, 300 A | 4.49 A2 sec | NANO | - 55 C | + 125 C | 15.31 mOhms | Cut Tape | ||||||
Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 15 A | 96.1 A2 s | NANO | - 55 C | + 125 C | 3.94 mOhms | Cut Tape | |||||||
Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 80 mA | 125 VAC | NANO | |||||||||||
Mfr: 0448.315MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.315A .7015ohms 448 NANO2 | Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 315 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0265 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 701.5 mOhms | Reel | |||
Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 2 A | NANO | Reel | |||||||||||
Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 4 A | NANO |
- 1
- 2