466 - Surface Mount Fuses
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0466.750NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V .750A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 106 mOhms | ||||
Mfr: 0466.250NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .250A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 691 mOhms | ||||
Mfr: 0466004.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 4A FA HALIDE FREE SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 14 mOhms | ||||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 14 mOhms | |||||
Mfr: 046602.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A FA SLIM 1206 | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 23 mOhms | ||||
Mfr: 04661.75NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.75A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 38 mOhms | ||||
Mfr: 0466002.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V 2A FA SLIM 1206 | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30 mOhms | ||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 1 A | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 72 mOhms | ||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 4 Ohms | ||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 691 mOhms | |||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 75 mOhms | ||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 14 mOhms | |||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 351 mOhms | ||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 1.15 Ohms | ||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 11 mOhms | |||||
Mfr: 0466004.NR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses | Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 4 A | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 14 mOhms | ||||||
Mfr: 0466.200NR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses | Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 1.15 Ohms | |||||
Mfr: 0466007.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 7A | Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 7 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||||
Mfr: 0466010.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 10A | Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 10 A | 32 VDC | 1206 (3216 metric) | Reel | |||||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 350 mOhms | ||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 106 mOhms | |||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 57 mOhms | ||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 56 mOhms | ||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 20 mOhms | ||||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 2 A | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 31 mOhms |