494 - Surface Mount Fuses
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 494 | Surface Mount Fuses | Fast Blow | 800 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | - 55 C | + 90 C | Reel | |||||||
Mfr: 0494004.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 4A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 13 mOhms | Reel | ||||
Mfr: 049403.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 18.5 mOhms | Reel | |||||
Mfr: 04941.75NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 40.5 mOhms | Reel | |||||
Not Available Online | 494 | 1.25 A | 35 A | - 55 C | + 90 C | 61.5 mOhms | |||||||||||
Mfr: 0494375.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .375AMP 32V | Not Available Online | 494 | |||||||||||||||
Not Available Online | 494 | 250 mA | 50 A | - 55 C | + 90 C | 590 mOhms | |||||||||||
Not Available Online | 494 | 375 mA | 50 A | - 55 C | + 90 C | 310 mOhms | |||||||||||
Not Available Online | 494 | 500 mA | 50 A | - 55 C | + 90 C | 189.5 mOhms | |||||||||||
Not Available Online | 494 | 3 A | 35 A | - 55 C | + 90 C | 22 mOhms | |||||||||||
Not Available Online | 494 | 4 A | 35 A | - 55 C | + 90 C | 15 mOhms | |||||||||||
Not Available Online | 494 | 750 mA | 50 A | - 55 C | + 90 C | 118.5 mOhms | |||||||||||
Not Available Online | 494 | 2 A | 35 A | - 55 C | + 90 C | 34 mOhms | |||||||||||
Not Available Online | 494 | 2 A | 35 A | - 55 C | + 90 C | 34 mOhms | |||||||||||
Not Available Online | 494 | 5 A | 35 A | - 55 C | + 90 C | 10.5 mOhms | |||||||||||
Not Available Online | 494 | 1.5 A | 35 A | - 55 C | + 90 C | 47.5 mOhms | |||||||||||
Not Available Online | 494 | 3.5 A | 35 A | - 55 C | + 90 C | 18.5 mOhms | |||||||||||
Not Available Online | 494 | 2.5 A | 35 A | - 55 C | + 90 C | 27 mOhms | |||||||||||
Not Available Online | 494 | 1 A | 50 A | - 55 C | + 90 C | 78 mOhms | |||||||||||
Not Available Online | 494 | 1.75 A | 35 A | - 55 C | + 90 C | 40.5 mOhms |
- 1
- 2