OMF 63 - Surface Mount Fuses
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 250 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 630 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 3402.0006.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63V 250mA | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 250 mA | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 8 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 3402.0012.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses 2A 63V FAST-ACT SMD | 0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.44 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 400 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 125 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 7 A | 63 VAC | 63 VDC | 50 A, 50 A | 16 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 3.15 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 63 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.00011 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 3 A | 63 VAC | 63 VDC | 50 A, 50 A | 1.3 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 3 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 6.3 A | 63 VAC | 63 VDC | 50 A, 50 A | 14 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3402.0040.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 63 FUSE 10A F | Not Available Online | OMF 63 | Surface Mount Fuses | Fast Blow | 10 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 3.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 4 A | 63 VAC | 63 VDC | 50 A, 50 A | 2.1 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1.6 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 630 mA | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 3402.0008.24 TTI: 3402.0008.24 Schurter Availability: 0In Stock3.000 On Order Expected 07-Dec-26 Surface Mount Fuses OMF 63V 630mA | 0In Stock3.000 On Order Expected 07-Dec-26 | OMF 63 | Surface Mount Fuses | Fast Blow | 630 mA | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 5 A | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel |