S2F - Surface Mount Fuses
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S2F120632V7A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 1206 32V 7A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 7 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 7.5 mOhms | ||||||
Mfr: S2F040232V3A15TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 3.15A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 3.15 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 18 mOhms | ||||||
Mfr: S2F040232V4A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 4A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 4 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 12 mOhms | ||||||
Mfr: S2F060332V3A15TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 3.15A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 3.15 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 19 mOhms | ||||||
Mfr: S2F040232V2A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 2.5A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 2.5 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 25 mOhms | ||||||
Mfr: S2F040232VA800TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 0.8A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 800 mA | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 100 mOhms | ||||||
Mfr: S2F060332V2A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 2.5A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 2.5 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 24.5 mOhms | ||||||
Mfr: S2F060332V5A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0603 32V 5A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 5 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 11 mOhms | ||||||
Mfr: S2F120632V3A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 1206 32V 3A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 3 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 23.25 mOhms | ||||||
Mfr: S2F060350VA400TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSurface Mount Fuses S2F 0603 50V 0.4A Sn Tape&Reel | 0In Stock | S2F | Thin Film Chip Fuse | Fast Blow | 400 mA | 50 VDC | - 25 C | + 125 C | 496 mOhms | ||||||||
Mfr: S2F120663V1A25TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSurface Mount Fuses S2F 1206 63V 1.25A Sn Tape&Reel | 0In Stock | S2F | Thin Film Chip Fuse | Fast Blow | 1.25 A | 63 VDC | - 25 C | + 125 C | 95 mOhms | ||||||||
Mfr: S2F040232V3A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 0402 32V 3A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 3 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 19 mOhms | ||||||
Mfr: S2F120632V4A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S2F 1206 32V 4A Sn Tape&Reel | 0In Stock | S2F | Chip Fuse | Fast Blow | 4 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 16 mOhms |
- 1
- 2