S3F - Surface Mount Fuses
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3F060332VA800TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0603 32V 0.8A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 800 mA | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 132 mOhms | ||||||
Mfr: S3F120663V2A00TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSurface Mount Fuses S3F 1206 63V 2A Sn Tape&Reel | 0In Stock | S3F | Thin Film Chip Fuse | Fast Blow | 2 A | 63 VDC | - 25 C | + 125 C | 57 mOhms | ||||||||
Mfr: S3F040232V1A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 1.5A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1.5 A | 32 VDC | 35 A | - 25 C | + 125 C | Reel | 51 mOhms | ||||||
Mfr: S3F040232V3A15TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 3.15A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 3.15 A | 32 VDC | 35 A | - 25 C | + 125 C | Reel | 19 mOhms | ||||||
Mfr: S3F040232V4A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0402 32V 4A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 4 A | 32 VDC | 35 A | - 25 C | + 125 C | Reel | 16 mOhms | ||||||
Mfr: S3F060332V1A60TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0603 32V 1.6A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1.6 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 46 mOhms | ||||||
Mfr: S3F120632V4A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 32V 4A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 4 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 18 mOhms | ||||||
Mfr: S3F060332V1A50TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 0603 32V 1.5A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 1.5 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 50.5 mOhms | ||||||
Mfr: S3F120632V7A00TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 32V 7A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 7 A | 32 VDC | 50 A | - 25 C | + 125 C | Reel | 9 mOhms | ||||||
Mfr: S3F120663VA800TT TTI: Not Assigned Vishay / Sfernice Availability: 0In StockSurface Mount Fuses S3F 1206 63V 0.8A Sn Tape&Reel | 0In Stock | S3F | Chip Fuse | Fast Blow | 800 mA | 63 VDC | 50 A | - 25 C | + 125 C | Reel | 211 mOhms |
- 1
- 2