UMF 250 - Surface Mount Fuses
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3405.0169.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 2 A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 100 A | 3.26 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3405.0164.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 630mA 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 630 mA | 250 VAC | 125 VDC | 0.092 A2 sec | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3405.0178.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250 Fuse F 15A | 0In Stock | UMF 250 | |||||||||||||||
Mfr: 3405.0168.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 1.6 A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 1.6 A | 250 VAC | 125 VDC | 2.1 A2 sec | 3 mm x 10.1 mm | - 55 C | + 125 C | Reel |
- 1
- 2