UMT 250 - Surface Mount Fuses
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3403.0157.24 TTI: 3403.0157.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 125MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 125 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.055 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0156.11 TTI: 3403.0156.11 Schurter Availability: 0In Stock500 On Order Expected 30-Nov-26 Surface Mount Fuses UMT 250 FUSE 100MA T | 0In Stock500 On Order Expected 30-Nov-26 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 100 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.04 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0156.24 TTI: 3403.0156.24 Schurter Availability: 0In Stock4.000 On Order Expected 15-Feb-27 Surface Mount Fuses UMT 250 FUSE 100MA T | 0In Stock4.000 On Order Expected 15-Feb-27 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 100 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.04 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0173.24 TTI: 3403.0173.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 5A T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 100 A, 100 A | 38 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0167.24 TTI: 3403.0167.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 1.25A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 200 A | 4.5 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0155.11 TTI: 3403.0155.11 Schurter Availability: 0In Stock500 On Order Expected 30-Nov-26 Surface Mount Fuses UMT 250 FUSE 80mA T | 0In Stock500 On Order Expected 30-Nov-26 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 80 mA | 250 VAC | 250 VDC | 100 A, 200 A | 0.022 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0168.11 TTI: 3403.0168.11 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 1.6A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 125 VDC | 100 A, 200 A | 6.9 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0173.11 TTI: 3403.0173.11 Schurter Availability: Not Available OnlineSurface Mount Fuses UMT 250 FUSE 5A T | Not Available Online | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 100 A, 100 A | 38 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0162.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 400mA 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 400 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.4 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0170.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 2.5A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 200 A | 7.5 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0175.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 8A T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 125 VDC | 35 A, 35 A | 113 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0175.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 8A T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 125 VDC | 35 A, 35 A | 113 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0176.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 10A T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 250 VAC | 125 VDC | 35 A, 35 A | 166 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0159.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 200MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 200 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.092 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0155.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 80mA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 80 mA | 250 VAC | 250 VDC | 100 A, 200 A | 0.022 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0158.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 160MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 160 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.057 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0176.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 10A T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 250 VAC | 125 VDC | 35 A, 35 A | 166 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0157.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 125MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 125 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.055 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0160.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 250MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.2 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk |
- 1
- 2