USF 0603 - Surface Mount Fuses
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 225 mOhms | |||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel |
- 1
- 2