Surface Mount Fuses
5.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0463015.ER TTI: 0463015.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 | 0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 4.7 mOhms | ||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: 0001.2709.11 TTI: 0001.2709.11 Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 3.15A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 0001.2714.22 TTI: 0001.2714.22 Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 10A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 250 VAC | 150 VDC | 1 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 3404.2420.22 TTI: 3404.2420.22 Schurter Availability: Not Available OnlineSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 2.5A T | Not Available Online | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: SF-2410FP125W-2 TTI: SF-2410FP125W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25AMP 32VDC | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 70 mOhms | ||||
Mfr: 08851.25DR TTI: 08851.25DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1.25 A | 350 VAC | 500 VDC | 100 A | NANO2 | - 40 C | + 85 C | Reel | 63 mOhms | ||||
0In Stock | Surface Mount Fuses | Fast Blow | 90 A | 50 VDC | - 55 C | + 125 C | Reel | 770 mOhms | |||||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Bulk | 37.5 mOhms | |||||
Mfr: SF-0603S125-2 TTI: SF-0603S125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 50 mOhms | ||||
Mfr: SF-1206SP500M-2 TTI: SF-1206SP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 17.9 mOhms | |||||
Mfr: 3403.0278.11 TTI: 3403.0278.11 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 2.5A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 046401.6DR TTI: 046401.6DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .0448ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 44.8 mOhms | ||||
Mfr: 0453012.MR TTI: 0453012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.9 mOhms | ||||
Mfr: F0805B3R00FSTR TTI: F0805B3R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 3AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 50 mOhms | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30 mOhms | |||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 22 mOhms | |||||
Mfr: 3413.0327.22 TTI: 3413.0327.22 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 8A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 6.7 mOhms | ||||
Mfr: 0157.250DR TTI: 0157.250DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .250A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 1.0496 Ohms | ||||
Mfr: 0463020.ER TTI: 0463020.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 20A .0027ohms 463 NANO2 | 0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 2.7 mOhms | ||||
Mfr: 0448001.MR TTI: 0448001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .0863ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 86.3 mOhms | ||||
Mfr: 0448007.MR TTI: 0448007.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .009ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9 mOhms | ||||
Mfr: 0448.250MR TTI: 0448.250MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .95ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 950 mOhms | ||||
Mfr: 0453010.MR TTI: 0453010.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.6 mOhms |