Surface Mount Fuses
5.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0154001.DRTL TTI: 0154001.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 225 mOhms | ||||
Mfr: 0448.160MR TTI: 0448.160MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.67ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.67 Ohms | ||||
Mfr: 0448.500MR TTI: 0448.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .38ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 380 mOhms | ||||
Mfr: 0465001.DR TTI: 0465001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1A .107ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 107 mOhms | ||||
Mfr: 0453004.MR TTI: 0453004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .016ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 16 mOhms | ||||
Mfr: 015403.5DR TTI: 015403.5DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 20 mOhms | ||||
Mfr: SF-0603SP100-2 TTI: SF-0603SP100-2 Bourns Availability: 0In StockSurface Mount Fuses 1 AMP 150K OHM 1% SLO BLO | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 83 mOhms | |||||
Mfr: 0885004.DR TTI: 0885004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 4A .0152ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 450 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 15.2 mOhms | ||||
Mfr: 0885005.DR TTI: 0885005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 5A .0119ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 450 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 11.9 mOhms | ||||
Mfr: SF-2410SP125W-2 TTI: SF-2410SP125W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 65 mOhms | ||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Bulk | 12.5 mOhms | |||||
Mfr: 7010.9523.03 TTI: 7010.9523.03 Schurter Availability: 0In StockSurface Mount Fuses MKT SURFACE MNT FUSE 15A | 0In Stock | MKT | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 65 VAC | 65 VDC | 150 A, 150 A | 7 mm x 2.54 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: SF-0603S160-2 TTI: SF-0603S160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 34 mOhms | ||||
0In Stock | Surface Mount Fuses | Fast Blow | 100 A | 50 VDC | - 55 C | + 125 C | Reel | 710 mOhms | |||||||||
Mfr: C308F80MA-TR TTI: C308F80MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 80mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 5.1 Ohms | ||||
Mfr: MFU0603FF02500P500 TTI: MFU0603FF02500P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0603 2.5A 32volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 37 mOhms | |||||
0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 17 mOhms | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 24.1 mOhms | |||||
Mfr: 0304.500HR TTI: 0304.500HR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 500 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 460 mOhms | ||||
Mfr: 3404.0006.11 TTI: 3404.0006.11 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 250mA | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3403.0173.11 TTI: 3403.0173.11 Schurter Availability: Not Available OnlineSurface Mount Fuses UMT 250 FUSE 5A T | Not Available Online | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 100 A, 100 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 1210L035/30WR TTI: 1210L035/30WR Littelfuse Availability: 0In StockSurface Mount Fuses 30 V .35A-HD 40A MAX | 0In Stock | 1210L | - 40 C | + 85 C | Reel | 320 mOhms to 1.3 Ohms | |||||||||||
Mfr: SF-3812F1500T-2 TTI: SF-3812F1500T-2 Bourns Availability: 0In StockSurface Mount Fuses 15 AMP 250V SMD FUSE | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 250 VDC | 50 A, 100 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 5 mOhms | ||||
0In Stock4.500 On Order Expected 23-Nov-26 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 125 VAC | 125 VDC | 350 A, 350 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
Mfr: 0154.100DR TTI: 0154.100DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .1A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 3.1 Ohms |