Surface Mount Fuses
5.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206S300-2 TTI: SF-1206S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 23 mOhms | SBF32302ASTP | |||||
Mfr: 3413.0222.22 TTI: 3413.0222.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 4A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 12.5 mOhms | |||||
Mfr: MFU0402FF02000E100 TTI: MFU0402FF02000E100 Vishay / Beyschlag Availability: Not Available OnlineSurface Mount Fuses 2.0 AMP 32V FA | Not Available Online | MFU | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 44 mOhms | ||||||
Mfr: 0476015.MRSN TTI: 0476015.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 15A .0045ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.5 mOhms | |||||
Mfr: SF-0603S200M-2 TTI: SF-0603S200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 44 mOhms | ||||||
Mfr: ERB-RD2R50X TTI: ERB-RD2R50X Panasonic Industry Availability: 0In StockSurface Mount Fuses 2.5A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 42 mOhms | ||||||
Mfr: SF-0603SP500M-2 TTI: SF-0603SP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC 0.0129 OHMS | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 12.9 mOhms | ||||||
Mfr: 0483005.DR TTI: 0483005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 65V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 27 mOhms | |||||
Mfr: 0467.750NRHF TTI: 0467.750NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 117 mOhms | |||||
Mfr: 0449004.MR TTI: 0449004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0227ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.7 mOhms | |||||
Mfr: SF-1206SA200W-2 TTI: SF-1206SA200W-2 Bourns Availability: 0In StockSurface Mount Fuses 2 AMP 110VDC SLO BLO | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 110 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 32 mOhms | |||||
Mfr: SF-0603SPA300R-2 TTI: SF-0603SPA300R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 3A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 3 A | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||||
0In Stock | Surface Mount Fuses | Fast Blow | 60 A | 32 VDC | - 55 C | + 125 C | Reel | 1.5 mOhms | ||||||||||
0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 25 A | 72 VDC | 500 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 1.7 mOhms | |||||||
Mfr: SF-0603HI250M-2 TTI: SF-0603HI250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC SLO BLO | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 41.8 mOhms | ||||||
0In Stock4.500 On Order Expected 23-Nov-26 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 125 VAC | 125 VDC | 350 A, 350 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Surface Mount Fuses | Fast Blow | 100 A | 50 VDC | - 55 C | + 125 C | Reel | 710 mOhms | ||||||||||
Mfr: SF-3812F1500T-2 TTI: SF-3812F1500T-2 Bourns Availability: 0In StockSurface Mount Fuses 15 AMP 250V SMD FUSE | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 250 VDC | 50 A, 100 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 5 mOhms | |||||
Mfr: 0459.125UR TTI: 0459.125UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 1.7 Ohms | |||||
Mfr: 046602.5NR TTI: 046602.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 23 mOhms | |||||
Mfr: 0154.100DR TTI: 0154.100DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .1A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 3.1 Ohms | |||||
Mfr: 0452001.NRL TTI: 0452001.NRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 225 mOhms | |||||
Mfr: 3403.0173.11 TTI: 3403.0173.11 Schurter Availability: Not Available OnlineSurface Mount Fuses UMT 250 FUSE 5A T | Not Available Online | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 100 A, 100 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: MFU0603FF02500P500 TTI: MFU0603FF02500P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0603 2.5A 32volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 37 mOhms | ||||||
Mfr: 0464002.DR TTI: 0464002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0354ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 35.4 mOhms |