Surface Mount Fuses
5.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0459004.UR TTI: 0459004.UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 19.7 mOhms | |||||
Mfr: 0454.500MR TTI: 0454.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 700 mOhms | |||||
Mfr: 0467.750NR TTI: 0467.750NR Littelfuse Availability: 0In StockSurface Mount Fuses .75 AMP 32V VFA SMD | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 117 mOhms | |||||
Mfr: 04513.15MRL TTI: 04513.15MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.15A .0215ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 21.5 mOhms | |||||
Mfr: 0466.200NR TTI: 0466.200NR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .2A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 1.1 Ohms | |||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 115 mOhms | ||||||
Mfr: SF-1206FP150-2 TTI: SF-1206FP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5 AMP 63VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 83 mOhms | ||||||
Mfr: 0501010.WRA TTI: 0501010.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 10 AMP 32VDC FA | 0In Stock | 501A | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 3.62 mOhms | |||||
Mfr: SF-0603FP100F-2 TTI: SF-0603FP100F-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1 A | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 69 mOhms | |||||
Mfr: 0448005.MR TTI: 0448005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .01531ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 15.31 mOhms | |||||
Mfr: 0448.062MR TTI: 0448.062MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.56 Ohms | |||||
Mfr: 0453007.MR TTI: 0453007.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .009ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: 0454002.MR TTI: 0454002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0625ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | |||||
Mfr: F0402E0R75FSTR TTI: F0402E0R75FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 0.75amp 0.20ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 200 mOhms | ||||||
Mfr: 0435.500KR TTI: 0435.500KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .5A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 160 mOhms | |||||
Mfr: SF-0603S300-2 TTI: SF-0603S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 16 mOhms | SF-0603S300-2. | ||||
Mfr: MFU0402FF00500E500 TTI: MFU0402FF00500E500 Vishay / Beyschlag Availability: Not Available OnlineSurface Mount Fuses .50 AMP 32VDC | Not Available Online | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 560 mOhms | ||||||
Mfr: SF-0603FP400F-2 TTI: SF-0603FP400F-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 4 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 12.5 mOhms | |||||
Mfr: 0438.250WR TTI: 0438.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 2.218 Ohms | |||||
0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 23 mOhms | TR-CC12H5A | |||||
Mfr: 0440001.WR TTI: 0440001.WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 1A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 1 A | 50 VAC | 50 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 309.6 mOhms | |||||
Mfr: 0454008.MR TTI: 0454008.MR Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 8A .0088ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 8.8 mOhms | |||||
0In Stock | Surface Mount Fuses | Fast Blow | 70 A | 50 VDC | - 55 C | + 125 C | Reel | 1.03 mOhms | ||||||||||
Mfr: SF-0603HI250M-2 TTI: SF-0603HI250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC SLO BLO | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 41.8 mOhms | ||||||
0In Stock4.500 On Order Expected 23-Nov-26 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 125 VAC | 125 VDC | 350 A, 350 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel |