Surface Mount Fuses
5.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Surface Mount Fuses | Fast Blow | 60 A | 32 VDC | - 55 C | + 125 C | Reel | 1.5 mOhms | |||||||||
0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 25 A | 72 VDC | 500 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 1.7 mOhms | ||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 800 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 0001.2705.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses SMD-SPT 5X20 1.25A | Not Available Online | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 3404.0048.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125 FUSE 3.15A F | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 3404.2314.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 125 FUSE WITH HOLDER 3A F | 0In Stock | OMK 125 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 7010.9966.63 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MSB 3,50A / TR-GE | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | |||||
Mfr: 0001.2713.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 8A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 150 VDC | 1 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 315 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | |||||||
Mfr: 0466.375NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 351 mOhms | ||||
Mfr: 046602.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A FA SLIM 1206 | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 23 mOhms | ||||
Mfr: 0157.125DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .125A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 1.7059 Ohms | ||||
Mfr: 015702.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 2.5A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 28.8 mOhms | ||||
Mfr: 0458008.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 8A .0058ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 63 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 5.8 mOhms | ||||
Mfr: 0451015.NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 3.7 mOhms | ||||
Mfr: MFU0603FF01000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 170 mOhms | |||||
Mfr: MFU0805FF03150P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 50V 3.15A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 31 mOhms | |||||
Mfr: 04381.75WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 1.405 Ohms | ||||
Mfr: 0435005.KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 5A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 8.5 mOhms | ||||
Mfr: 0468003.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 3A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 19.5 mOhms | ||||
Mfr: 046701.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5 A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 38.5 mOhms |