Surface Mount Fuses
5.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERB-RG2R00V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 2A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 85 mOhms | |||||
0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.7 Ohms | |||||
Not Available Online | 437A | Surface Mount Fuses | Fast Blow | 5 A | 45 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q100 | Reel | 15.9 mOhms | ||||
Mfr: 3404.2463.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMK 250 FUSE WITH CLIP 500mAF | Not Available Online | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 500 mA | 250 VAC | 125 VDC | 100 A, 100 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.2464.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 630mAF | 0In Stock | UMK 250 | Bulk | ||||||||||||||
Mfr: 3404.2468.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 1.6A F | 0In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 1.6 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.2469.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMK 250 FUSE WITH CLIP 2 A F | Not Available Online | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.2470.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 2.5A F | 0In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Bulk | |||||
0In Stock | USF 0603 | Surface Mount Fuses | 750 mA | 32 VAC | 63 VDC | 1.6 mm x 0.8 mm | - 55 C | + 90 C | |||||||||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 9 mOhms | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | 2.5 A | 32 VAC | 63 VDC | 3.2 mm x 1.6 mm | - 55 C | + 90 C | |||||||||
0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 10.6 mOhms | |||||
0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 9.5 mOhms | |||||
Mfr: CC12H7A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 7A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 11.5 mOhms | ||||
Mfr: CCF1F15TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 15 Amp AC 65V / DC 65V | 0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3.5 mOhms | ||||
Mfr: 0476002.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0448ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 44.8 mOhms | ||||
Mfr: 0476005.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 5A .0157ohms 476 NANO2 | Not Available Online | 476 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 15.7 mOhms | ||||
0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 200 mA | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Tray | ||||||
Mfr: ERB-RE5R00V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | Reel | 19 mOhms | |||||
Mfr: C308F160MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 160mA 250V FA 3x8.4mm CERAMIC | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.05 Ohms | ||||
Mfr: 3403.0286.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H 16A T FUSE | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 16 A | 250 VAC | 125 VDC | 500 A, 500 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3403.0283.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H 8A T FUSE | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 125 VDC | 1.5 kA, 1.5 kA | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3403.0287.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H 20A TIME LAG T 250VAC, SMT | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 20 A | 250 VAC | 72 VDC | 100 A | 5.3 mm x 16 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 3403.0288.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H 25A TIME LAG T 250VAC, SMT | 0In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 25 A | 250 VAC | 72 VDC | 100 A | 5.3 mm x 16 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | Surface Mount Fuses | Time Delay / Slow Blow | 250 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C |