Surface Mount Fuses
5.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0467.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V.375A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 300 mOhms | |||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 7 Ohms | ||||||
Mfr: F1206B1R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1.5A 1206 50A at 63VDC 125C Fast Blow | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 120 mOhms | ||||||
Mfr: 7010.9973.63 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses 15A MSB SMT TIME-LAG | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 15 A | 65 VAC | 65 VDC | 150 A, 150 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | ||||||
Mfr: TR/0603FA2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Surface Mount Fast-Acting Chip Fuse | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 51 mOhms | TR-0603FA2-R | ||||
Mfr: F0603E0R37FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 0.375amp 0.45oh m SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 375 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 450 mOhms | ||||||
Mfr: F0805B1R00FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1amp 0.27ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 220 mOhms | ||||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 800 mA | 250 VAC | 250 VDC | 100 A, 100 A | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk | |||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 3403.0170.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 2.5A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 04641.25DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .058ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 58 mOhms | |||||
Mfr: TR/0603FA3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 3A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 0.125 | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 28 mOhms | TR-0603FA3-R | ||||
Mfr: 0034.5619.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 1.6A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | |||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 350 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||||
Mfr: 0034.5607.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 100mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 100 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0034.5608.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 125mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 125 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0034.5612.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 315mA | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 315 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 4 A | 63 VAC | 125 VDC | 50 A, 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 17 mOhms | ||||||
Mfr: 0001.2716.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5 X 20 16A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 16 A | 250 VAC | 125 VDC | 500 A, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0453015.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 63 mOhms | |||||
Mfr: TR/3216TD7-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 63VAC 7.0A Time Delay 3216TDF | Not Available Online | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 0.291666667 | 32 VAC | 32 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 6 mOhms | TR-3216TD7-R | ||||
Mfr: 0154.750DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.75A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 245 mOhms |