Surface Mount Fuses
5.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3412.0115.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USF SMF 1.0A FF 32 VAC 63 VDC | 0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 95 mOhms | |||||
0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | Bulk | 2.1 mOhms | |||||
Mfr: 047603.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.5A .0234ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 23.4 mOhms | ||||
Mfr: MFU0603FF02500P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.5A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 37 mOhms | |||||
Mfr: MFU0402FF01500E100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | ||||||
Mfr: MFU0603FF00630P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 400 mOhms | |||||
Mfr: MFU1206FF01000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 200 mOhms | |||||
Mfr: 0160.750MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS .750A | Not Available Online | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 750 mA | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 272.9 mOhms | ||||
Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 24.9 mOhms | |||||
Mfr: SF-2410SP063W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0.63A Time Lag 2410 SinglFuse | Not Available Online | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 148 mOhms | ||||
Mfr: 0154002.DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 2A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 36.7 mOhms | ||||
Mfr: 3403.0157.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 125MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 125 mA | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: CCF1N12TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 12A AC 65V/DC 65V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 12 A | 65 VAC | 65 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms | ||||
Mfr: 3405.0166.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMF 250 FUSE 1A F SMT | Not Available Online | UMF 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 125 VDC | 200 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 7010.9961.63 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MSB FUSE 1.0A T | 0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | ||||||
Mfr: 3405.0176.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250 FUSE 10A F SMT | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 10 A | 250 VAC | 125 VDC | 100 A, 100 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 0452007.NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 10.5 mOhms | ||||
Mfr: 01571.25DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 260C 1.25A VFA NANO Clip | Not Available Online | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 78 mOhms | ||||
Mfr: 0454005.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | Not Available Online | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | ||||
Mfr: 7010.9914.03 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses MKF SURFACE MOUNT 7A | 0In Stock | MKF | Surface Mount Fuses | Fast Blow | 7 A | 63 VAC | 125 VDC | 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | |||||
Mfr: 3404.0019.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 7A | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 0034.5617.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 1A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 100 A | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 315 mA | 250 VAC | 250 VDC | 100 A, 100 A | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 800 mOhms |