Surface Mount Fuses
5.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-3812TL400TS TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 4A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 16 mOhms | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | 0603 | - 25 C | + 125 C | Reel | 84 mOhms | ||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.6 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 29.5 mOhms | ||||||||
Mfr: SCF4030-12-02 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: SCF4030-12-03 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: TR-1245UMFT2-5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Time-Delay, 2.5 A | Not Available Online | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 33 mOhms | ||||||
Mfr: TR-1245UMFF4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Fast-Acting, 4 A | Not Available Online | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 19 mOhms | |||||
Mfr: SF-0603SPA100R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 1 A | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 2 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 57 mOhms | |||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 19 mOhms | |||||||||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | |||||||
0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 2 A | 125 VAC | 60 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 42.9 mOhms | ||||||
Mfr: 0034.5621.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 2.5A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 630 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||||
Mfr: 0034.5626.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 8A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 80 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||||
Mfr: TR/0603FA500-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 32V .5A Fast Acting | Not Available Online | 0603FA | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 50 VDC | 35 A, 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | TR-0603FA500-R | ||||
Mfr: TR2/1025TD2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 2A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 68 mOhms | TR2-1025TD2-R | ||||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 45 mOhms | ||||||
Mfr: 0034.5628.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 12.5A FUSE | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 12.5 A | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 125 VDC | 50 A, 50 A, 300 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 13.5 mOhms | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||||
Mfr: 0446004.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 4A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 14 mOhms | ||||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||||
Mfr: 46206300000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 0.63A .157ohms 462 NANO2 | Not Available Online | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 157 mOhms |