Surface Mount Fuses
5.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F0201G0R10FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .100A 2.4mohm Red Th in Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 100 mA | - 55 C | + 125 C | Reel | 2.4 Ohms | |||||||||
Mfr: F0201G0R15FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .150A 1.2mohm Green Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 150 mA | - 55 C | + 125 C | Reel | 1.2 Ohms | |||||||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 8 mOhms | |||||||
Mfr: JB06S5000R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06S SMD Fuse 63V 0.5A Slow 0603 1.6mm X 0.8mm | 0In Stock | JB06S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 580 mOhms | ||||||
Mfr: 1210HC100-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 100A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 100 A | 125 VAC | 100 VDC | 3 kA, 6 kA | - 40 C | + 105 C | Reel | 470 uOhms | ||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 400 mOhms | ||||||||
Mfr: 0708070.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 70A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 70 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 725 mOhms | |||||||
0In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 8 mOhms | |||||||
Mfr: 04371.25WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.25A FA 1206 | Not Available Online | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 318 mOhms | |||||
Mfr: 0494001.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 71 mOhms | |||||
Mfr: 047602.5MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 36.3 mOhms | |||||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 38.5 mOhms | |||||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 12 mOhms | |||||
Mfr: 0438001.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 1A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 310 mOhms | ||||
Mfr: 0438003.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 3A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 26.4 mOhms | ||||
Mfr: SF-1206S600M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 45 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 13 mOhms | ||||||
Not Available Online | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1 Ohms | |||||||
Mfr: SF-1206S1200W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 12A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.1 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 4 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 24.4 mOhms | ||||||
Mfr: 0465005.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .013ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: 046002.5UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 52 mOhms | |||||
Mfr: TR/3216FF20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VAC 20A Fast Acting 3216FF | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 20 A | 32 VAC | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.8 mOhms | TR-3216FF20-R | |||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 33 mOhms | ||||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 10 mOhms | ||||||
Mfr: 0466.750NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V .750A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 106 mOhms |