Surface Mount Fuses
5.527 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CCF1N | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 60 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 9.5 mOhms | |||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | |||||||
Mfr: TR/3216FF2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 2.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 65 C | + 125 C | AEC-Q100 | Reel | 46 mOhms | TR-3216FF2-5-R | |||
Mfr: 043803.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V FA 0603 3.5A | 0In Stock | 438 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 20.5 mOhms | |||||
Mfr: SF-0402F100-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1A Fast Acting 0402 SinglFuse | 0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 90 mOhms | ||||||
Mfr: 3404.2420.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 2.5A T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: 3404.2422.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 4A T | 0In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Bulk | ||||||
Mfr: MFU0603FF03500P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0603-FF P5 3A5 | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 23 mOhms | ||||||
Mfr: MFU0805FF00800P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 250 mOhms | |||||||
Mfr: MFU0603FF00750P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 262 mOhms | ||||||
Mfr: 0159.500MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF TELELINK FUSE 260V .500A | 0In Stock | 159 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 600 VAC | 60 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 560 mOhms | ||||||
Mfr: TR/3216FF30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VDC SMT Fast Actng | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 30 A | 24 VDC | 300 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.2 mOhms | TR-3216FF30-R | ||||
Mfr: F1206B1R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1.5A 1206 50A at 63VDC 125C Fast Blow | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 120 mOhms | ||||||
Mfr: TR2/1025FA10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 10A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 10 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 7.2 mOhms | TR2-1025FA10-R | ||||||
Mfr: 3403.0167.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 1.25A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||||
0In Stock | MGA | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 1206 (3216 metric) | Reel | |||||||||
Mfr: F0805B1R00FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1amp 0.27ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 220 mOhms | ||||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 800 mA | 250 VAC | 250 VDC | 100 A, 100 A | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | |||||||
Mfr: 04641.25DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .058ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 58 mOhms | |||||
Mfr: 0034.5619.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST 5X20 1.6A T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||||
Mfr: 7010.9901.03 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses MKF 0.125A | Not Available Online | MKF | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A, 300 A | 7 mm x 2.54 mm | - 55 C | + 85 C | Reel | ||||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 3403.0170.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT 250 2.5A 277V Slow | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 200 A | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk |