451 - Surface Mount Fuses
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451.080NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 300 A | 0.00033 A2 sec | NANO | - 55 C | + 125 C | 4.05 Ohms | Reel | |||
Mfr: 04511.25MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.664 A2 sec | NANO | - 55 C | + 125 C | 78 mOhms | Reel | |||
Mfr: 0451.630MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.1381 A2 sec | NANO | - 55 C | + 125 C | 202.2 mOhms | Reel | |||
Mfr: 045101.6NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 300 A | 1.06 A2 sec | NANO | - 55 C | + 125 C | 58 mOhms | Reel | |||
Mfr: 045103.5NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 300 A | 2.469 A2 sec | NANO | - 55 C | + 125 C | 20 mOhms | Reel | |||
Mfr: 04513.15NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.15A .0215ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 300 A | 1.92 A2 sec | NANO | - 55 C | + 125 C | 391.8 mOhms | Reel | |||
Mfr: 0451.375MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0442 A2 sec | NANO | - 55 C | + 125 C | 454.1 mOhms | Reel | |||
Mfr: 0451.100NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 300 A | 0.00138 A2 sec | NANO | - 55 C | + 125 C | 3.1 Ohms | Reel | |||
Mfr: 0451.400NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 300 A | 0.00551 A2 sec | NANO | - 55 C | + 125 C | 423.3 mOhms | Reel | |||
Mfr: 04511.25NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A | 0.664 A2 sec | NANO | - 55 C | + 125 C | 78 mOhms | Reel | |||
Mfr: 0451.100MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00138 A2 sec | NANO | - 55 C | + 125 C | 3.1 Ohms | Reel | |||
Mfr: 0451.200MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0089 A2 sec | NANO | - 55 C | + 125 C | 837.2 mOhms | Reel | |||
Mfr: 0451.800MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1355ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.2654 A2 sec | NANO | - 55 C | + 125 C | 135.5 mOhms | Reel | |||
Mfr: 0451.062NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00019 A2 sec | NANO | - 55 C | + 125 C | 5.5 Ohms | Reel | |||
Mfr: 0451012.NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 400 A | 47.97 A2 sec | NANO | - 55 C | + 125 C | 4.9 mOhms | Reel | |||
Mfr: 0451.160NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 300 A | 0.0048 A2 sec | NANO | - 55 C | + 125 C | 1.2157 Ohms | Reel | |||
Mfr: 0451.200NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 300 A | 0.0089 A2 sec | NANO | - 55 C | + 125 C | 837.2 mOhms | Reel | |||
Mfr: 045101.6MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.06 A2 sec | NANO | - 55 C | + 125 C | 58 mOhms | Reel | |||
Mfr: 045101.5MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.853 A2 sec | NANO | - 55 C | + 125 C | 63 mOhms | Reel | |||
Mfr: 0451.080MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00033 A2 sec | NANO | - 55 C | + 125 C | 4.05 Ohms | Reel | |||
Mfr: 045101.5MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 300 A | 0.853 A2 sec | NANO | - 55 C | + 125 C | 63 mOhms | Reel | |||
Mfr: 0451.400MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 300 A | 0.00551 A2 sec | NANO | - 55 C | + 125 C | 423.3 mOhms | Reel | |||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 300 A | NANO | |||||||||
Mfr: 0451001.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 300 A | 0.6029 A2 sec | NANO | - 55 C | + 125 C | 78 mOhms | Reel | |||
Mfr: 045106.3MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 400 A | 9.17 A2 sec | NANO | - 55 C | + 125 C | 9.6 mOhms | Reel |