Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC12H6A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 6A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 100 A | 8 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 15.5 mOhms | AEC-Q100 | Reel | |||
0In Stock | USF 0603 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.29 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 21.5 mOhms | |||||
Mfr: 047602.5MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 | Not Available Online | 476 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 300 A | 0.91 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 36.3 mOhms | Reel | |||
0In Stock | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 100 A | 25.4 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | |||||||
Mfr: SF-0603SP200-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 2 AMP 32VDC SLO BLO | Not Available Online | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0.145 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 28 mOhms | Reel | ||||
Mfr: SF-0603SP050-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .5 AMP 32VDC SLO BLO | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 50 VDC | 50 A | 0.009 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 264 mOhms | Reel | ||||
0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.0211 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 84.5 mOhms | Reel | ||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 40 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 14.2 Ohms | Reel | |||||
Mfr: ERB-RE1R40V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 0603 Micro Chip Fuse 32VDC, 1.40A | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 1.4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 85 mOhms | Reel | |||||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.75 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.3312 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 45 mOhms | AEC-Q200 | Reel | |||
Mfr: 044003.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 3.5AMP 50V HIGH INRUSH | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | 18.45 mOhms | AEC-Q200 | Reel | |||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 8 A | 32 VAC | 63 VDC | 50 A, 50 A | 12.95 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 6.34 mOhms | AEC-Q200 | Reel | |||
Mfr: 0437002.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 2A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.144 A2 Sec | 1206 (3216 metric) | - 55 C | + 150 C | 62 mOhms | AEC-Q200 | Reel | ||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 7 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | 7.53 mOhms | AEC-Q200 | Reel | ||||
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 24 VAC | 30 VDC | 50 A, 50 A | 0.047 A2 sec | 5.4 mm x 3.8 mm | - 40 C | + 70 C | 665 mOhms | Reel | ||||
Mfr: 3413.0512.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USN 1206 FUSE 12A | 0In Stock | USN 1206 | Surface Mount Glass Fuses | Medium / Normal Blow | 12 A | 32 VDC | 80 A, 170 A | 1206 (3216 metric) | - 40 C | + 125 C | 2 mOhms | Reel | |||||
0In Stock | 437A | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 35 VDC | 50 A, 50 A | 5.02 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 10 mOhms | AEC-Q200 | Reel | |||
Mfr: 0438.750WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .75A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0281 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 466 mOhms | AEC-Q200 | Reel | ||
Mfr: 0438004.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.73 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 17.7 mOhms | AEC-Q200 | Reel | ||
0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 7 A | 125 VAC | 60 VDC | 50 A, 50 A | 12.8 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 10.5 mOhms | Reel | ||||
Mfr: F0603G0R15FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 150 mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 150 mA | 63 VDC | 50 A | 2 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 1.2 Ohms | Reel | ||||
Mfr: 3403.0266.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 160mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 160 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 0.045 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0276.23 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 1.6 A T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 5.4 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 0451001.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.6029 A2 sec | NANO | - 55 C | + 125 C | 78 mOhms | Reel | |||
Mfr: 3403.0270.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 400mA T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 400 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 0.33 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel |