Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-2410F2000W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 20A Fast Acting 2410 SinglFuse | 0In Stock | SF-2410F-W | Surface Mount Fuses | Fast Blow | 20 A | 65 VAC | 65 VDC | 50 A, 100 A, 300 A | 126.2 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 3.4 mOhms | Reel | |||
Mfr: SF-0603SP300M-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 3 AMP 32VDC SLO BLO | Not Available Online | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 30.8 mOhms | Reel | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3 A | 65 VAC | 65 VDC | 50 A | 4 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 51 mOhms | Reel | ||||
Mfr: 044102.5WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE 32V HIGH I2T 0603 2.5A AEC-Q200 | Not Available Online | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2.5 A | 32 VDC | 50 A | 0.552 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 20 mOhms | AEC-Q200 | Reel | |||
Mfr: 044103.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3.5 A | 32 VDC | 50 A | 0.9438 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 11.7 mOhms | AEC-Q200 | Reel | |||
Mfr: C308F200MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 200mA 250V FA 3x8.4mm CERAMIC | Not Available Online | C308F | Ceramic Fuses | Fast Blow | 200 mA | 250 VAC | 250 VDC | 4 kA | 0.00237 A2 sec | 3 mm x 8.4 mm | - 55 C | + 125 C | 1.01 Ohms | Reel | |||
Mfr: CC12H12A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 12A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 100 A | 45 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 4.7 mOhms | AEC-Q100 | Reel | |||
Mfr: 0438001.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 1A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.0593 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 310 mOhms | AEC-Q200 | Reel | ||
Mfr: 044301.5DRLC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 280VAC 1.5A .1ohms 443LC NANO2 | Not Available Online | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | 100 mOhms | Reel | |||||
Mfr: 043802.5WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 2.5A 32V FAST ACTING FUSE AEC-Q200 | Not Available Online | 438A | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.24 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 36.4 mOhms | AEC-Q200 | Reel | ||
Mfr: SF-1206S175M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.75A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.75 A | 63 VDC | 50 A | 0.045 | 1206 (3216 metric) | - 55 C | + 125 C | 100 mOhms | Reel | ||||
Mfr: SF-1206S600M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 45 A | 1 | 1206 (3216 metric) | - 55 C | + 125 C | 13 mOhms | Reel | ||||
Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.73 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 24.9 mOhms | Reel | ||||
Mfr: SF-2410SP063W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0.63A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 50 A, 100 A | 0.2 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 148 mOhms | Reel | |||
Mfr: SF-1206S1200W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 12A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 4.1 mOhms | Reel | ||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0.72 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 30 mOhms | Reel | |||||
0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 2.08 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 17.9 mOhms | Reel | |||||
Not Available Online | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 1 Ohms | Reel | ||||||
Not Available Online | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | 200 mOhms | Reel | ||||||
0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | 70 mOhms | Reel | ||||||
Mfr: SF-1206HV25M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 25A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 25 A | 35 VDC | 200 A | 120 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 1.6 mOhms | Reel | ||||
0In Stock | MGA-A | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.00035 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||
0In Stock | |||||||||||||||||
Not Available Online | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 250 VDC | 50 A, 100 A | 356 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 3 mOhms | Reel | ||||
0In Stock | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 8.3 mOhms | Reel |