Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 047603.5MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.5A .0234ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Fuses | Fast Blow | 3.5 A | 250 VAC | 125 VDC | 100 A | 2.356 A2 sec | NANO2 | - 55 C | + 125 C | 23.4 mOhms | Reel | |||
Mfr: 047601.6MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Fuses | Fast Blow | 1.6 A | 250 VAC | 125 VDC | 100 A | 0.62 A2 sec | NANO2 | - 55 C | + 125 C | 82.5 mOhms | Reel | |||
Mfr: SF-0603FP160-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.6 AMP 32VDC FA | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.0817 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 46 mOhms | Reel | |||
Mfr: SF-0603FP250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 2.5 AMP 30VDC FA | Not Available Online | SF-0603FP | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.1807 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 25.5 mOhms | Reel | ||||
Mfr: SF-0603SP600-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 6 AMP 32VDC SLO BLO | Not Available Online | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 50 A | 1.86 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 6 mOhms | Reel | ||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.87 Ohms | Reel | |||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 9.4 Ohms | Reel | |||||
Mfr: ERB-RD4R00X TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 0402 Micro Chip Fuse 32VDC, 4.0A | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | 24 mOhms | Reel | |||||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.8191 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 28.5 mOhms | AEC-Q200 | Reel | |||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 2.601 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 15.53 mOhms | AEC-Q200 | Reel | |||
Mfr: 3404.0111.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMT 125 FUSEHOLDER | 0In Stock | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 100 A, 100 A | 0.054 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | ||||||
Mfr: 3404.2471.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 3.15A F | 0In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.2471.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 3.15A F | 0In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
0In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.042 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 85 mOhms | |||||
Mfr: SF-0603SP160-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.6 AMP 32VDC SLO BLO | Not Available Online | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 32 VDC | 50 A | 0.092 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 40 mOhms | Reel | ||||
Mfr: SF-0603SP125-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.25AMP 32VDC SLO BLO | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 32 VDC | 50 A | 0.056 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 54 mOhms | Reel | ||||
Mfr: 043703.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 32V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 3.5 A | 45 VAC | 63 VDC | 50 A, 50 A | 0.777 A2 Sec | 1206 (3216 metric) | - 55 C | + 150 C | 27 mOhms | AEC-Q200 | Reel | ||
Mfr: SF-1206SP400-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 4 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 2.374 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 14 mOhms | Reel | ||||
Mfr: 0438005.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.747 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 12.7 mOhms | AEC-Q200 | Reel | ||
Mfr: 0443.500DRLC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 280VAC 0.5A .6ohms 443LC NANO2 | Not Available Online | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 280 VAC | 50 A | 1.61 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 600 mOhms | Reel | ||||
Mfr: SF-0402S200M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 24 VDC | 35 A | 0.07 | 0402 (1005 metric) | - 55 C | + 125 C | 35 mOhms | Reel | ||||
Mfr: SF-0603S300M-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 3A Slow Blow 0603 SinglFuse | Not Available Online | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 35 A | 0.18 | 0603 (1608 metric) | - 55 C | + 125 C | 25 mOhms | Reel | ||||
Mfr: 088501.6DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1.6A .0473ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1.6 A | 350 VAC | 500 VDC | 100 A, 100 A | 2.3 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 47.3 mOhms | Reel | |||
Not Available Online | 885 | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 500 VDC | 100 A, 100 A | 6.9 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 26.7 mOhms | Reel | ||||
Mfr: SF-2410FP075W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses .75 AMP 32VDC FA | Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 0.23 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 148 mOhms | Reel |