Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCF9550-45-06 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 45 A | 80 VDC | 120 A | 9.5 mm x 5 mm | - 20 C | + 60 C | 1.5 mOhms | Reel | |||||
Mfr: SCF9550-45-07 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm | Not Available Online | SCF | Surface Mount Fuses | Medium / Normal Blow | 45 A | 120 VDC | 120 A | 9.5 mm x 5 mm | - 20 C | + 60 C | 1.5 mOhms | Reel | |||||
Mfr: TR-1245UMFF6-3-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Fast-Acting, 6.3 A | Not Available Online | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | 13 mOhms | Reel | ||||
Mfr: 2822HC100-RTR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 2822 SMD high current fuse, 100A | Not Available Online | 2822H | Surface Mount Fuses | Medium / Normal Blow | 100 A | 72 VDC | 1 kA | Reel | |||||||||
Mfr: SF-0603SPA400R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 4A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 4 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: 2822HC80-RTR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 2822 SMD high current fuse, 80A | Not Available Online | 2822H | Surface Mount Fuses | Medium / Normal Blow | 80 A | 72 VDC | 500 A, 1 kA | Reel | |||||||||
Mfr: 2822HC90-RTR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 2822 SMD high current fuse, 90A | Not Available Online | 2822H | Surface Mount Fuses | Medium / Normal Blow | 90 A | 72 VDC | 500 A, 1 kA | Reel | |||||||||
0In Stock | Surface Mount Fuses | Fast Blow | 50 A | 80 VDC | 2 kA, 3 kA | 1250 A2sec | 11.4 mm x 10.2 mm | - 55 C | + 125 C | 1.44 mOhms | |||||||
Not Available Online | Surface Mount Fuses | Fast Blow | 70 A | 80 VDC | 2 kA, 3 kA | 1600 A2sec | 11.4 mm x 10.2 mm | - 55 C | + 125 C | 1.01 mOhms | |||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 3.4 A2sec | - 55 C | + 150 C | 13 mOhms | Reel | ||||||
Mfr: 3413.0223.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 5A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 63 VDC | 63 A, 63 A | 4.65 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 11.8 mOhms | Bulk | |||
0In Stock | MSB | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 65 VAC | 65 VDC | 150 A, 150 A | 7 mm x 2 mm | - 55 C | + 85 C | Bulk | ||||||
Mfr: CCF1N1.6TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 1.6A AC 125V/DC 60V | 0In Stock | CCF1N | Surface Mount Fuses | Medium / Normal Blow | 1.6 A | 125 VAC | 60 VDC | 50 A, 50 A | 0.513 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 59.3 mOhms | Reel | |||
Mfr: 01573.15DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3.15A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 125 VAC | NANO | Reel | |||||||||
Mfr: 0501020.WRS TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 20A 1206 Low Profile | Not Available Online | 501 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 54.76 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.94 mOhms | Reel | ||||
Mfr: 0453.125MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.125A 1.7ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00286 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.7 Ohms | Reel | |||
Mfr: 0454005.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | Not Available Online | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | ||||
Mfr: 0494001.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 71 mOhms | Reel | ||||
Mfr: 3405.0174.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 6.3A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 6.3 A | 250 VAC | 125 VDC | 100 A, 100 A | 23.85 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3405.0173.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 5A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 125 VDC | 100 A, 100 A | 13.57 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3405.0170.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 2.5A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 100 A | 5.86 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 0451008.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 300 A | 20.23 A2 sec | NANO | - 55 C | + 125 C | 7.7 mOhms | Reel | |||
Mfr: 045103.5MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | 2.469 A2 sec | NANO | - 55 C | + 125 C | 20 mOhms | Reel | |||
Mfr: 0452002.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | ||||
Mfr: 3405.0167.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250, 1.25A 250 VAC, 125 VDC | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 1 A2 sec | 3 mm x 10.1 mm | - 55 C | + 125 C | Bulk |