Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0459.375UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0254 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 395 mOhms | Reel | ||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 0.97 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 0001.2714.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 10A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 250 VAC | 150 VDC | 1 kA, 1.5 kA | 400 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 0001.2715.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 12.5A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12.5 A | 250 VAC | 125 VDC | 500 A, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||||
Mfr: 0154.800DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .8A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 212 mOhms | Reel | |||||
Mfr: TR/3216LV250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 3216LV CHIP FUSE | 0In Stock | 3216LV | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 3.5 Ohms | Reel | TR-3216LV250-R | ||||
0In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 100 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.00067 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: TR2/1025TD2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 2.5A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 50 A | 4010 (10228 metric) | 42 mOhms | Reel | TR2-1025TD2-5-R | |||||||
Mfr: 0034.5605.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 63mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 63 mA | 250 VAC | 125 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||||
Mfr: 046502.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .026ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 250 VDC | 100 A | 21 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 26 mOhms | Reel | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 250 VDC | 50 A | 0.00022 A2 sec | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 7.9 Ohms | Reel | |||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 315 mA | 250 VAC | 250 VDC | 100 A, 100 A | 0.019 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: TR/3216FF750-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 32VAC/DC .75A Fast Acting Chip Fuse | Not Available Online | 3216FF | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0053 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 540 mOhms | AEC-Q100 | Reel | TR-3216FF750-R | ||
0In Stock | OMT | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 100 A | 1 A2 sec | 11 mm x 4.6 mm | - 40 C | + 125 C | Bulk | ||||||
Mfr: 045902.5ER TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V 2.5A Fast Acting | Not Available Online | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | 0.721 A2 sec | PICO | - 55 C | + 125 C | 35 mOhms | Reel | ||||
0In Stock | OMF 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 100 A, 100 A | 0.23 A2 sec | 11 mm x 4.6 mm | - 55 C | + 125 C | Bulk | ||||||
Mfr: 046002.5UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 13 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 52 mOhms | Reel | ||||
0In Stock | OSU 250 | Surface Mount Fuses | Fast Blow | 630 mA | 250 VAC | 250 VDC | 11 mm x 4.6 mm | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 0034.5606.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-FST FUSE 80mA T | 0In Stock | SMD FST | Surface Mount Glass Fuses | Time Delay / Slow Blow | 80 mA | 250 VAC | 35 A | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||||
Mfr: F1206B0R50FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 0.5AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 280 mOhms | Reel | ||||||
0In Stock | 11 | Specialty Fuses | Time Delay / Slow Blow | 10 A | 440 VAC | 135 A2 sec | Size 0 | Bulk | ||||||||||
Mfr: 0435003.KR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 3A V/FA SLIM 0402 | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 17 mOhms | Reel | |||||
Mfr: 0435005.KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 5A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 8.5 mOhms | Reel | |||||
Mfr: TR2/1025FA15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC/60VDC 15A Brick | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 15 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | 3.9 mOhms | Reel | TR2-1025FA15-R | ||||||
Mfr: 04371.75WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.75A FA 1206 | Not Available Online | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 1.936 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 71 mOhms | Reel |