Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451015.NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 97.82 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 3.7 mOhms | Reel | |||
Mfr: MFU0603FF01250P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.25A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0.0039 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 110 mOhms | Reel | ||||
Mfr: 3413.0332.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UST 1206 FUSE 25A F | Not Available Online | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 04381.75WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.144 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 1.405 Ohms | Reel | |||
Mfr: 0154.500DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .500A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 420 mOhms | Reel | ||||
Mfr: SF-0402S300-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 35 A | 0.0986 A2 sec | 0402 (1005 metric) | - 20 C | + 120 C | 15 mOhms | Reel | ||||
Mfr: SF-0603F125-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.25A Fast Acting 0603 SinglFuse | Not Available Online | SF-0603F | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 63 mOhms | Reel | |||||
Mfr: 04661.25NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.25A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.064 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 57 mOhms | Reel | |||
Mfr: 3405.0166.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMF 250 FUSE 1A F SMT | 0In Stock | UMF 250 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 125 VDC | 200 A, 200 A | 0.4 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: CCF1N0.63TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 630mA AC 125V/DC 60V | 0In Stock | CCF1N | Surface Mount Fuses | Fast Blow | 630 mA | 125 VAC | 60 VDC | 50 A | 0.052 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 390 mOhms | Reel | |||
Mfr: ERB-RE1R50V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 72 mOhms | Reel | |||||
Mfr: 0154.200DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .200A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 200 mA | 72 VAC | 60 VDC | NANO | Reel | ||||||||
Mfr: 0454.500NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 049401.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 41 mOhms | Reel | ||||
Mfr: 0494005.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 9 mOhms | Reel | ||||
Mfr: 049402.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 22 mOhms | Reel | ||||
Mfr: 04941.25NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 53 mOhms | Reel | ||||
Mfr: CB61F3A-TR2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 125Vac 3A FA SMD Brick | Not Available Online | CB61F | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 25 mOhms | Reel | ||||
Mfr: 0494002.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 30 mOhms | Reel | ||||
Mfr: SF-0603SP080-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses .8 AMP 32VDC SLO BLO | Not Available Online | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 32 VDC | 50 A | 0.023 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 143 mOhms | Reel | ||||
Mfr: 08853.15DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 | Not Available Online | 885 | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 500 VDC | 100 A, 100 A | 13.35 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 19.6 mOhms | Reel | |||
Mfr: SF-2410F1200W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 12A Fast Acting 2410 SinglFuse | 0In Stock | SF-2410F-W | Surface Mount Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 50 A, 50 A, 300 A | 49.2 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 5.3 mOhms | Reel | |||
Mfr: SF-0603HI075F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0.75A High-inrush 0603 SinglFuse | Not Available Online | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0.036 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 83 mOhms | Reel | |||
0In Stock | |||||||||||||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 865.5 mOhms | Reel |