451 - Surface Mount Fuses
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0824 A2 sec | NANO | - 55 C | + 125 C | 304.6 mOhms | Cut Tape | ||||
Mfr: 0451.160MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0048 A2 sec | NANO | - 55 C | + 125 C | 1.2157 Ohms | Reel | |||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.2143 A2 sec | NANO | - 55 C | + 125 C | 144.4 mOhms | Cut Tape | ||||
Mfr: 0451.062MR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00019 A2 sec | NANO | - 55 C | + 125 C | 5.5 Ohms | Cut Tape | |||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.2654 A2 sec | NANO | - 55 C | + 125 C | 135.5 mOhms | |||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 300 A | 9.17 A2 sec | NANO | - 55 C | + 125 C | 9.6 mOhms | |||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.664 A2 sec | NANO | - 55 C | + 125 C | 78 mOhms | |||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | 1.92 A2 sec | NANO | - 55 C | + 125 C | 21.5 mOhms | |||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | 100 mA | 125 VAC | 125 VDC | 300 A | - 55 C | + 125 C | 3.1 Ohms | ||||||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0158 A2 sec | NANO | - 55 C | + 125 C | 576.5 mOhms | Cut Tape | ||||
Mfr: 0451.500MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 300 A | 0.0824 A2 sec | NANO | - 55 C | + 125 C | 304.6 mOhms | Reel | |||
Mfr: 0451012.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 400 A | 47.97 A2 sec | NANO | - 55 C | + 125 C | 4.9 mOhms | Reel | |||
Mfr: 0451010.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 400 A | 26.46 A2 sec | NANO | - 55 C | + 125 C | 5.6 mOhms | Reel | |||
Mfr: 0451.125MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 300 A | 0.00286 A2 sec | NANO | - 55 C | + 125 C | 78 mOhms | Reel | |||
Mfr: 0451015.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 65 VAC | 65 VDC | 400 A | 97.82 A2 sec | NANO | - 55 C | + 125 C | 63 mOhms | Reel | |||
Mfr: 045102.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 2.5A .0286ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | 1.029 A2 sec | NANO | - 55 C | + 125 C | 28.6 mOhms | Reel | |||
Mfr: 0451.080MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 300 A | 0.00033 A2 sec | NANO | - 55 C | + 125 C | 4.05 Ohms | Reel | |||
Mfr: 0451.375NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | 0.0442 A2 sec | NANO | - 55 C | + 125 C | 454.1 mOhms | Reel | |||
Mfr: 0451.200MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0089 A2 sec | NANO | - 55 C | + 125 C | 837.2 mOhms | Reel | |||
Mfr: 0451003.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 300 A | 1.65 A2 sec | NANO | - 55 C | + 125 C | 22.7 mOhms | Reel | |||
Mfr: 0451.160NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0048 A2 sec | NANO | - 55 C | + 125 C | 1.2157 Ohms | Reel | |||
Mfr: 04511.25MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 300 A | 0.664 A2 sec | NANO | - 55 C | + 125 C | 78 mOhms | Reel | |||
Mfr: 0451.250MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0158 A2 sec | NANO | - 55 C | + 125 C | 576.5 mOhms | Reel | |||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 300 A | 20.23 A2 sec | NANO | - 55 C | + 125 C | 7.7 mOhms | Cut Tape | ||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 300 A | 9.17 A2 sec | NANO | - 55 C | + 125 C | 9.6 mOhms | Cut Tape |