Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 65 VDC | 50 A | 0.0657 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 154 mOhms | Reel | |||||
Mfr: SF-0603SA200M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 Slow-Blow Multilayer 2A Auto | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 35 VDC | 50 A | 0.182 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 67 mOhms | Reel | ||||
Not Available Online | 422 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 1.29 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 27.8 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2.82 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 19.2 mOhms | Reel | ||||
Not Available Online | 422A | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2.82 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 19.2 mOhms | Reel | ||||
Mfr: TR-1245UMFT2-5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Time-Delay, 2.5 A | Not Available Online | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | 33 mOhms | Reel | |||||
Mfr: SCF4030-12-02 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | 3.5 mOhms | Reel | |||||
Mfr: SCF4030-12-03 TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | 3.5 mOhms | Reel | |||||
Mfr: TR-1245UMFF4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1245UMF, Fast-Acting, 4 A | Not Available Online | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | 19 mOhms | Reel | ||||
Not Available Online | 806 | Surface Mount Ceramic Fuses | 25 A | 36 VDC | 200 A | 110 A2S | - 55 C | + 150 C | 2.19 mOhms | Reel | |||||||
Mfr: SF-0603SPA100R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 1 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: SF-1206SA1000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 10A Auto | 0In Stock | SF-1206SA | Reel | ||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | Surface Mount Fuses | Fast Blow | 100 A | 50 VDC | 3200 A2 sec | - 55 C | + 125 C | 710 mOhms | |||||||||
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0.09 A2sec | - 55 C | + 150 C | 260 mOhms | Reel | ||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | 0.18 A2sec | - 55 C | + 150 C | 116 mOhms | Reel | ||||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0.55 A2sec | - 55 C | + 150 C | 65 mOhms | Reel | ||||||
Not Available Online | 422A | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2.4 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 21.3 mOhms | Reel | ||||
0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 125 A | 75 VDC | 1.5 kA | 7450 A2 sec | 11.2 mm x 10 mm | - 55 C | + 100 C | 430 uOhms | Reel | |||||
Mfr: F0201G0R05FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .050A 3.4mohm Blue T hin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 50 mA | - 55 C | + 125 C | 3.4 Ohms | Reel | ||||||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 4 A | 250 VAC | 125 VDC | 6 A2S | 3 mm x 10.1 mm | - 55 C | + 125 C | ||||||||
0In Stock | Surface Mount Fuses | Medium / Normal Blow | 3 A | 250 VAC | 125 VDC | 4.9 A2S | 3 mm x 10.1 mm | - 55 C | + 125 C | ||||||||
Mfr: 3422.0047.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 1.5A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 12 mm x 5.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 3422.0014.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 3A Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk | |||||||
Mfr: 3422.0004.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses OMK 63V 100mA Fuse and Holder | 0In Stock | OMK 63 | Surface Mount Fuse with Fuse Holders | Fast Blow | 100 mA | 63 VAC | 63 VDC | 50 A | 12 mm x 5.2 mm | Bulk |