Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3404.2416.22 TTI: 3404.2416.22 Schurter Availability: 1.000In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1A T | 1.000In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Reel | |||||
Mfr: 3413.0219.24 TTI: 3413.0219.24 Schurter Availability: 5.000In StockSurface Mount Fuses USI 1206 FUSE 2A F | 5.000In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: SF-0603S150M-2 TTI: SF-0603S150M-2 Bourns Availability: 12.000In StockSurface Mount Fuses 1.5A Slow Blow 0603 SinglFuse | 12.000In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 35 A | 0.03 | 0603 (1608 metric) | - 55 C | + 125 C | 59 mOhms | Reel | ||||
Mfr: SF-2410FP100W-2 TTI: SF-2410FP100W-2 Bourns Availability: 4.000In StockSurface Mount Fuses 1A 250 VAC 125 VDC | 4.000In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 0.59 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 93 mOhms | Reel | |||
Mfr: ERB-RE0R75V TTI: ERB-RE0R75V Panasonic Industry Availability: 5.000In StockSurface Mount Fuses 0.75A 0603 micro | 5.000In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 190 mOhms | Reel | |||||
Mfr: 3403.0266.23 TTI: 3403.0266.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 160mA T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 160 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 0.045 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3404.0018.11 TTI: 3404.0018.11 Schurter Availability: 500In StockSurface Mount Fuses OMF 125V 6.3A | 500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 100 A | 14 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||
200In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk | ||||||
Mfr: 3404.0045.11 TTI: 3404.0045.11 Schurter Availability: 500In StockSurface Mount Fuses SMF OMF 125V 500MA | 500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2.9 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3404.0116.22 TTI: 3404.0116.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMT 125 2A T | 1.500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3403.0164.11 TTI: 3403.0164.11 Schurter Availability: 1.000In StockSurface Mount Fuses UMT 250 630mA 277V Slow | 1.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 100 A, 200 A | 1.1 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3404.0114.22 TTI: 3404.0114.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMT 125 1A T | 1.500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0470001.DRSNP TTI: 0470001.DRSNP Littelfuse Availability: 3.000In StockSurface Mount Fuses SMD FA 1A | 3.000In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.14785 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 224.2 mOhms | Reel | |||
Mfr: 3404.0017.22 TTI: 3404.0017.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMF 125V 5A | 1.500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 3413.0113.22 TTI: 3413.0113.22 Schurter Availability: 3.000In StockSurface Mount Fuses USF 1206 500mA | 3.000In Stock | USF 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.02 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 200 mOhms | Reel | |||
Mfr: 0157003.DRT TTI: 0157003.DRT Littelfuse Availability: 1.500In StockSurface Mount Fuses SMF NANO CLIP SB 260V 3A | 1.500In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 20.16 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 34.2 mOhms | Reel | |||
Mfr: SF-0603SP800M-2 TTI: SF-0603SP800M-2 Bourns Availability: 12.000In StockSurface Mount Fuses 8 AMP 32VDC 8.2K OHMS | 12.000In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | 6 mOhms | Reel | |||||
Mfr: SF-1206SP150M-2 TTI: SF-1206SP150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 150 mOhms | Reel | |||||
Mfr: 3403.0273.23 TTI: 3403.0273.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 800mA T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 800 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 2.1 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0282.23 TTI: 3403.0282.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 6.3A T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 165 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0166.11 TTI: 3403.0166.11 Schurter Availability: 500In StockSurface Mount Fuses UMT 250 1A 277V Slow | 500In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 200 A | 2.8 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
2.800In Stock | Fuses | Fast Blow | 1.6 A | 250 VAC | 125 VDC | 0.35 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 51 mOhms | Reel | ||||||
Mfr: 3404.2421.22 TTI: 3404.2421.22 Schurter Availability: 1.000In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 3.15A T | 1.000In Stock | UMZ 250 | Surface Mount Fuse with Fuse Clips | Time Delay / Slow Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.1 mm x 4.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 0001.2707.11 TTI: 0001.2707.11 Schurter Availability: 500In StockSurface Mount Fuses SMD-SPT 5X20 2A | 500In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 9.2 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk |